Thomas & Betts Copper Alloy Pink Cable Sleeve, 11.2mm Length, GSB1040 Series
- RS Stock No.:
- 253-1323
- Mfr. Part No.:
- 7TAI029070R0008
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 50 units)*
€3,489.30
(exc. VAT)
€4,291.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €3,489.30 | €69.786 |
*price indicative
- RS Stock No.:
- 253-1323
- Mfr. Part No.:
- 7TAI029070R0008
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Sleeve | |
| Colour | Pink | |
| Material | Copper Alloy | |
| Sleeve Length | 11.2mm | |
| Braided | No | |
| Expandable | No | |
| Standards/Approvals | RoHS | |
| Series | GSB1040 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Sleeve | ||
Colour Pink | ||
Material Copper Alloy | ||
Sleeve Length 11.2mm | ||
Braided No | ||
Expandable No | ||
Standards/Approvals RoHS | ||
Series GSB1040 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB GSB1040 are 2 piece inner cylindrical sleeves for solderless crimp connection. The inner sleeve serves for the hexagonal range (the corresponding outer sleeve is crimped with a hand tool and the result is a hexagonal-shaped crimp), for grounding shielded and coaxial cables. The sleeves are color coded according to their size. Already used in millions of installations in communications, aerospace, electronic, telephone, radio and TV applications.
Length 11.2mm
Inner diameter 26.42mm
Outer diameter 28.45mm
Color is pink
Material is copper alloy
Related links
- Thomas & Betts Copper Alloy Brown Cable Sleeve GSB810 Series
- Thomas & Betts Copper Alloy Blue Cable Sleeve GSB550 Series
- Thomas & Betts Copper Alloy Silver Cable Sleeve GSB670 Series
- Thomas & Betts Copper Alloy Red Cable Sleeve GSB430 Series
- Thomas & Betts Copper Alloy Green Cable Sleeve GSB920 Series
- Thomas & Betts Copper Alloy Pink Cable Sleeve GSC1250 Series
- Thomas & Betts Copper Alloy Green Cable Sleeve GSC1130 Series
- Thomas & Betts Copper Alloy Silver Cable Sleeve GSC840 Series