Thomas & Betts Copper Alloy Pink Cable Sleeve, 15.2mm Length, GSC1250 Series
- RS Stock No.:
- 253-1355
- Mfr. Part No.:
- 7TAI029070R0043
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 50 units)*
€1,389.45
(exc. VAT)
€1,709.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,389.45 | €27.789 |
*price indicative
- RS Stock No.:
- 253-1355
- Mfr. Part No.:
- 7TAI029070R0043
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Sleeve | |
| Colour | Pink | |
| Material | Copper Alloy | |
| Sleeve Length | 15.2mm | |
| Braided | No | |
| Expandable | No | |
| Standards/Approvals | RoHS | |
| Series | GSC1250 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Sleeve | ||
Colour Pink | ||
Material Copper Alloy | ||
Sleeve Length 15.2mm | ||
Braided No | ||
Expandable No | ||
Standards/Approvals RoHS | ||
Series GSC1250 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB GSC1250 are 2 piece outer cylindrical sleeves for solderless crimp connection. This outer sleeve is crimped with a hand tool and the result is a hexagonal-shaped crimp, for grounding shielded and coaxial cables. The sleeves are color coded according to their size. Already used in millions of installations in communications, aerospace, electronic, telephone, radio and TV applications.
Length 15.2mm
Inner diameter 31.75mm
Outer diameter 33.78mm
Made of copper alloy
Pink color
Related links
- Thomas & Betts Copper Alloy Pink Cable Sleeve GSB1040 Series
- Thomas & Betts Copper Alloy Green Cable Sleeve GSC1130 Series
- Thomas & Betts Copper Alloy Silver Cable Sleeve GSC840 Series
- Thomas & Betts Copper Alloy Brown Cable Sleeve GSC1010 Series
- Thomas & Betts Copper Alloy Blue Cable Sleeve GSC710 Series
- Thomas & Betts Copper Alloy Red Cable Sleeve GSC590 Series
- Thomas & Betts Copper Alloy Red Cable Sleeve GSB430 Series
- Thomas & Betts Copper Alloy Green Cable Sleeve GSB920 Series