Thomas & Betts Bronze Silver Cable Sleeve, 7.9mm Length, GSB219 Series
- RS Stock No.:
- 253-1335
- Mfr. Part No.:
- 7TAI029070R0022
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 1000 units)*
€1,943.83
(exc. VAT)
€2,390.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,943.83 | €1.944 |
*price indicative
- RS Stock No.:
- 253-1335
- Mfr. Part No.:
- 7TAI029070R0022
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Sleeve | |
| Colour | Silver | |
| Material | Bronze | |
| Sleeve Length | 7.9mm | |
| Braided | No | |
| Expandable | No | |
| Minimum Cable Diameter | 5.56mm | |
| Standards/Approvals | RoHS | |
| Series | GSB219 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Sleeve | ||
Colour Silver | ||
Material Bronze | ||
Sleeve Length 7.9mm | ||
Braided No | ||
Expandable No | ||
Minimum Cable Diameter 5.56mm | ||
Standards/Approvals RoHS | ||
Series GSB219 | ||
- COO (Country of Origin):
- US
The ABB GSB219 are 2 piece inner cylindrical sleeves for solderless crimp connection. The inner sleeve serves for the hexagonal range (the corresponding outer sleeve is crimped with a hand tool and the result is a hexagonal-shaped crimp), for grounding shielded and coaxial cables. The sleeves are color coded according to their size. Already used in millions of installations in communications, aerospace, electronic, telephone, radio and TV applications.
Length 5/16 inch/7.9mm
Inner diameter 0.219 inches/5.56mm
Outer diameter 0.250 inches/6.35mm
Made of hard bronze
Silver color
Tin plated
Related links
- Thomas & Betts Bronze Silver Cable Sleeve GSB287 Series
- Thomas & Betts Bronze Silver Cable Sleeve GSB266 Series
- Thomas & Betts Bronze Silver Cable Sleeve GSB165 Series
- Thomas & Betts Bronze Silver Cable Sleeve GSB128NP Series
- Thomas & Betts Bronze Silver Cable Sleeve GSB115 Series
- Thomas & Betts Bronze Silver Cable Sleeve GSB128 Series
- Thomas & Betts Bronze Silver Cable Sleeve GSC101 Series
- Thomas & Betts Bronze Silver Cable Sleeve GSC327 Series