Thomas & Betts Bronze Silver Cable Sleeve, 6.4mm Length, GSC327 Series
- RS Stock No.:
- 253-1366
- Mfr. Part No.:
- 7TAI029070R0054
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 1000 units)*
€2,381.60
(exc. VAT)
€2,929.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €2,381.60 | €2.382 |
*price indicative
- RS Stock No.:
- 253-1366
- Mfr. Part No.:
- 7TAI029070R0054
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Sleeve | |
| Colour | Silver | |
| Material | Bronze | |
| Sleeve Length | 6.4mm | |
| Braided | No | |
| Expandable | No | |
| Minimum Cable Diameter | 0.327in | |
| Standards/Approvals | RoHS | |
| Series | GSC327 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Sleeve | ||
Colour Silver | ||
Material Bronze | ||
Sleeve Length 6.4mm | ||
Braided No | ||
Expandable No | ||
Minimum Cable Diameter 0.327in | ||
Standards/Approvals RoHS | ||
Series GSC327 | ||
- COO (Country of Origin):
- US
The ABB GSC327 are 2 piece outer cylindrical sleeves for solderless crimp connection. This outer sleeve is crimped with a hand tool and the result is a hexagonal-shaped crimp, for grounding shielded and coaxial cables. The sleeves are color coded according to their size. Already used in millions of installations in communications, aerospace, electronic, telephone, radio and TV applications.
Length 1/4 inch/6.4mm
Inner diameter 0.327 inches/8.30mm
Outer diameter 0.372 inches/9.45mm
Made of soft bronze
Silver color
Tin plated
Related links
- Thomas & Betts Bronze Silver Cable Sleeve GSC199 Series
- Thomas & Betts Bronze Silver Cable Sleeve GSC460 Series
- Thomas & Betts Bronze Silver Cable Sleeve GSC275 Series
- Thomas & Betts Bronze Silver Cable Sleeve GSC425 Series
- Thomas & Betts Bronze Purple Cable Sleeve GSC359 Series
- Thomas & Betts Bronze Green Cable Sleeve GSC500 Series
- Thomas & Betts Bronze Orange Cable Sleeve GSC348 Series
- Thomas & Betts Bronze Orange Cable Sleeve GSC348NP Series