Thomas & Betts Bronze Blue Cable Sleeve, 7.9mm Length 7.54 mm Cable Diameter, GSB261 Series
- RS Stock No.:
- 253-1339
- Mfr. Part No.:
- 7TAI029070R0027
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 1000 units)*
€2,162.41
(exc. VAT)
€2,659.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €2,162.41 | €2.162 |
*price indicative
- RS Stock No.:
- 253-1339
- Mfr. Part No.:
- 7TAI029070R0027
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Sleeve | |
| Colour | Blue | |
| Material | Bronze | |
| Sleeve Length | 7.9mm | |
| Braided | No | |
| Expandable | No | |
| Minimum Cable Diameter | 6.63mm | |
| Maximum Cable Diameter | 7.54mm | |
| Standards/Approvals | RoHS | |
| Series | GSB261 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Sleeve | ||
Colour Blue | ||
Material Bronze | ||
Sleeve Length 7.9mm | ||
Braided No | ||
Expandable No | ||
Minimum Cable Diameter 6.63mm | ||
Maximum Cable Diameter 7.54mm | ||
Standards/Approvals RoHS | ||
Series GSB261 | ||
- COO (Country of Origin):
- US
The ABB GSB261 are 2 piece inner cylindrical sleeves for solderless crimp connection. The inner sleeve serves for the hexagonal range (the corresponding outer sleeve is crimped with a hand tool and the result is a hexagonal-shaped crimp), for grounding shielded and coaxial cables. The sleeves are color coded according to their size. Already used in millions of installations in communications, aerospace, electronic, telephone, radio and TV applications.
Length 5/16 inch/7.9mm
Inner diameter 0.261 inches/6.63mm
Outer diameter 0.297 inches/7.54mm
Made of hard bronze
Blue color
Tin plated
Related links
- Thomas & Betts Bronze Blue Cable Sleeve GSB375 Series
- Thomas & Betts Bronze Blue Cable Sleeve GSB194 Series
- Thomas & Betts Bronze Blue Cable Sleeve GSB080 Series
- Thomas & Betts Bronze Blue Cable Sleeve GSB149 Series
- Thomas & Betts Bronze Blue Cable Sleeve GSC287 Series
- Thomas & Betts Bronze Blue Cable Sleeve GSC287NP Series
- Thomas & Betts Bronze Red Cable Sleeve GSB232 Series
- Thomas & Betts Bronze Blue Cable Sleeve GSC128 Series