Thomas & Betts Bronze Yellow Cable Sleeve, 7.9mm Length, GSB281 Series
- RS Stock No.:
- 253-1341
- Mfr. Part No.:
- 7TAI029070R0029
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 1000 units)*
€2,556.86
(exc. VAT)
€3,144.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €2,556.86 | €2.557 |
*price indicative
- RS Stock No.:
- 253-1341
- Mfr. Part No.:
- 7TAI029070R0029
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Sleeve | |
| Colour | Yellow | |
| Material | Bronze | |
| Sleeve Length | 7.9mm | |
| Braided | No | |
| Expandable | No | |
| Standards/Approvals | RoHS | |
| Series | GSB281 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Sleeve | ||
Colour Yellow | ||
Material Bronze | ||
Sleeve Length 7.9mm | ||
Braided No | ||
Expandable No | ||
Standards/Approvals RoHS | ||
Series GSB281 | ||
- COO (Country of Origin):
- US
The ABB GSB281 are 2 piece inner cylindrical sleeves for solderless crimp connection. The inner sleeve serves for the hexagonal range (the corresponding outer sleeve is crimped with a hand tool and the result is a hexagonal-shaped crimp), for grounding shielded and coaxial cables. The sleeves are color coded according to their size. Already used in millions of installations in communications, aerospace, electronic, telephone, radio and TV applications.
Length 7.9mm
Inner diameter 7.14mm
Outer diameter 8.40mm
Made of hard bronze
Yellow color
Tin plated
Related links
- Thomas & Betts Bronze Yellow Cable Sleeve GSB187 Series
- Thomas & Betts Bronze Yellow Cable Sleeve GSB058 Series
- Thomas & Betts Bronze Yellow Cable Sleeve GSB101 Series
- Thomas & Betts Bronze Yellow Cable Sleeve GSB225 Series
- Thomas & Betts Bronze Yellow Cable Sleeve GSB187NP Series
- Thomas & Betts Bronze Yellow Cable Sleeve GSB101NP Series
- Thomas & Betts Bronze Yellow Cable Sleeve GSC261NP Series
- Thomas & Betts Bronze Yellow Cable Sleeve GSC312 Series