Thomas & Betts Bronze Yellow Cable Sleeve, 6.4mm Length, GSC261NP Series
- RS Stock No.:
- 253-1407
- Mfr. Part No.:
- 7TAI029670R0115
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 1000 units)*
€2,797.67
(exc. VAT)
€3,441.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €2,797.67 | €2.798 |
*price indicative
- RS Stock No.:
- 253-1407
- Mfr. Part No.:
- 7TAI029670R0115
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Sleeve | |
| Colour | Yellow | |
| Material | Bronze | |
| Sleeve Length | 6.4mm | |
| Braided | No | |
| Expandable | No | |
| Minimum Cable Diameter | 0.261in | |
| Standards/Approvals | RoHS | |
| Series | GSC261NP | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Sleeve | ||
Colour Yellow | ||
Material Bronze | ||
Sleeve Length 6.4mm | ||
Braided No | ||
Expandable No | ||
Minimum Cable Diameter 0.261in | ||
Standards/Approvals RoHS | ||
Series GSC261NP | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB GSC261NP is a 2 piece outer sleeve connector for hexagonal range, made from soft bronze. It is nickel plated (yellow in color).
Length 1/4 inch/6.4mm
Inner diameter 0.261 inches/6.63mm
Outer diameter 0.297 inches/7.54mm
Related links
- Thomas & Betts Bronze Yellow Cable Sleeve GSC312 Series
- Thomas & Betts Bronze Yellow Cable Sleeve GSC205 Series
- Thomas & Betts Bronze Yellow Cable Sleeve GSC375 Series
- Thomas & Betts Bronze Yellow Cable Sleeve GSC156 Series
- Thomas & Betts Bronze Yellow Cable Sleeve GSC261 Series
- Thomas & Betts Bronze Yellow Cable Sleeve GSB058 Series
- Thomas & Betts Bronze Yellow Cable Sleeve GSB187 Series
- Thomas & Betts Bronze Yellow Cable Sleeve GSB281 Series