Thomas & Betts Bronze Orange Cable Sleeve, 7.9mm Length, GSB348 Series
- RS Stock No.:
- 253-1345
- Mfr. Part No.:
- 7TAI029070R0033
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 1000 units)*
€3,598.56
(exc. VAT)
€4,426.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €3,598.56 | €3.599 |
*price indicative
- RS Stock No.:
- 253-1345
- Mfr. Part No.:
- 7TAI029070R0033
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Sleeve | |
| Colour | Orange | |
| Material | Bronze | |
| Sleeve Length | 7.9mm | |
| Braided | No | |
| Expandable | No | |
| Standards/Approvals | RoHS | |
| Series | GSB348 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Sleeve | ||
Colour Orange | ||
Material Bronze | ||
Sleeve Length 7.9mm | ||
Braided No | ||
Expandable No | ||
Standards/Approvals RoHS | ||
Series GSB348 | ||
- COO (Country of Origin):
- US
The ABB GSB348 are 2 piece inner cylindrical sleeves for solderless crimp connection. The inner sleeve serves for the hexagonal range (the corresponding outer sleeve is crimped with a hand tool and the result is a hexagonal-shaped crimp), for grounding shielded and coaxial cables. The sleeves are color coded according to their size. Already used in millions of installations in communications, aerospace, electronic, telephone, radio and TV applications.
Length 7.9mm
Inner diameter 8.84mm
Outer diameter 10.20mm
Made of copper alloy
Orange color
Related links
- Thomas & Betts Bronze Orange Cable Sleeve GSB205 Series
- Thomas & Betts Bronze Orange Cable Sleeve GSB134 Series
- Thomas & Betts Bronze Orange Cable Sleeve GSB090 Series
- Thomas & Betts Bronze Orange Cable Sleeve GSB205NP Series
- Thomas & Betts Bronze Orange Cable Sleeve GSB275 Series
- Thomas & Betts Bronze Orange Cable Sleeve GSC348NP Series
- Thomas & Betts Bronze Orange Cable Sleeve GSC187 Series
- Thomas & Betts Bronze Orange Cable Sleeve GSC348 Series