Thomas & Betts Bronze Orange Cable Sleeve, 7.9mm Length, GSB205NP Series
- RS Stock No.:
- 253-2426
- Mfr. Part No.:
- 7TAI029980R0210
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 1000 units)*
€2,709.09
(exc. VAT)
€3,332.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €2,709.09 | €2.709 |
*price indicative
- RS Stock No.:
- 253-2426
- Mfr. Part No.:
- 7TAI029980R0210
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Sleeve | |
| Colour | Orange | |
| Material | Bronze | |
| Sleeve Length | 7.9mm | |
| Braided | No | |
| Expandable | No | |
| Minimum Cable Diameter | 0.205in | |
| Standards/Approvals | RoHS | |
| Series | GSB205NP | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Sleeve | ||
Colour Orange | ||
Material Bronze | ||
Sleeve Length 7.9mm | ||
Braided No | ||
Expandable No | ||
Minimum Cable Diameter 0.205in | ||
Standards/Approvals RoHS | ||
Series GSB205NP | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB GSB205NP is 2 piece inner sleeve connector for hexagonal range, it is made from hard bronze. It is nickel plated and orange in color.
Length 5/16 inch/7.9mm
Inner diameter 0.205 inches/5.20mm
Outer diameter 0.245 inches/6.22mm
Related links
- Thomas & Betts Bronze Orange Cable Sleeve GSB090 Series
- Thomas & Betts Bronze Orange Cable Sleeve GSB205 Series
- Thomas & Betts Bronze Orange Cable Sleeve GSB348 Series
- Thomas & Betts Bronze Orange Cable Sleeve GSB134 Series
- Thomas & Betts Bronze Orange Cable Sleeve GSB275 Series
- Thomas & Betts Bronze Orange Cable Sleeve GSC187 Series
- Thomas & Betts Bronze Orange Cable Sleeve GSC348NP Series
- Thomas & Betts Bronze Orange Cable Sleeve GSC348 Series