Thomas & Betts Bronze Green Cable Sleeve, 6.4mm Length, GSC500 Series
- RS Stock No.:
- 253-1372
- Mfr. Part No.:
- 7TAI029070R0060
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 1000 units)*
€2,413.13
(exc. VAT)
€2,968.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €2,413.13 | €2.413 |
*price indicative
- RS Stock No.:
- 253-1372
- Mfr. Part No.:
- 7TAI029070R0060
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Sleeve | |
| Colour | Green | |
| Material | Bronze | |
| Sleeve Length | 6.4mm | |
| Braided | No | |
| Expandable | No | |
| Standards/Approvals | RoHS | |
| Wall Thickness | 13.97mm | |
| Series | GSC500 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Sleeve | ||
Colour Green | ||
Material Bronze | ||
Sleeve Length 6.4mm | ||
Braided No | ||
Expandable No | ||
Standards/Approvals RoHS | ||
Wall Thickness 13.97mm | ||
Series GSC500 | ||
- COO (Country of Origin):
- US
The ABB GSC500 are 2 piece outer cylindrical sleeves for solderless crimp connection. This outer sleeve is crimped with a hand tool and the result is a hexagonal-shaped crimp, for grounding shielded and coaxial cables. The sleeves are color coded according to their size. Already used in millions of installations in communications, aerospace, electronic, telephone, radio and TV applications.
Length 1/4 inch/6.4mm
Inner diameter 0.500 inches/12.70mm
Outer diameter 0.550 inches/13.97mm
Made of soft bronze
Green color
Tin plated
Related links
- Thomas & Betts Bronze Green Cable Sleeve GSC297 Series
- Thomas & Betts Bronze Green Cable Sleeve GSC219 Series
- Thomas & Betts Bronze Purple Cable Sleeve GSC359 Series
- Thomas & Betts Bronze Silver Cable Sleeve GSC327 Series
- Thomas & Betts Bronze Orange Cable Sleeve GSC348 Series
- Thomas & Betts Bronze Orange Cable Sleeve GSC348NP Series
- Thomas & Betts Bronze Yellow Cable Sleeve GSC205 Series
- Thomas & Betts Bronze Red Cable Sleeve GSC405 Series