SES Sterling Expandable Chloroprene Black Cable Sleeve, 50mm Length 23 mm Cable Diameter, HELAVIA Series
- RS Stock No.:
- 255-9532
- Mfr. Part No.:
- 2010009010
- Manufacturer:
- SES Sterling
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€63.04
(exc. VAT)
€77.54
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | €63.04 | €0.63 |
| 15 - 49 | €59.87 | €0.599 |
| 50 + | €57.99 | €0.58 |
*price indicative
- RS Stock No.:
- 255-9532
- Mfr. Part No.:
- 2010009010
- Manufacturer:
- SES Sterling
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Material | Chloroprene | |
| Sleeve Length | 50mm | |
| Braided | No | |
| Expandable | Yes | |
| Minimum Cable Diameter | 14mm | |
| Maximum Cable Diameter | 23mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | RoHS | |
| Dielectric Strength | 13kV/mm | |
| Wall Thickness | 1.5mm | |
| Series | HELAVIA | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Material Chloroprene | ||
Sleeve Length 50mm | ||
Braided No | ||
Expandable Yes | ||
Minimum Cable Diameter 14mm | ||
Maximum Cable Diameter 23mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals RoHS | ||
Dielectric Strength 13kV/mm | ||
Wall Thickness 1.5mm | ||
Series HELAVIA | ||
- COO (Country of Origin):
- FR
High Temperature Expandable Sleeves
Manufactured from highly elastic black chloroprene
Operating temperature -30 to 90°C (+110°C for short time periods)
Flame retardant to UL94 V-O
Good mechanical properties, resistance to ozone, aromatic fuels, moisture and oil
Related links
- SES Sterling Expandable Chloroprene Black Cable Sleeve HELAVIA Series
- SES Sterling Expandable Chloroprene Black Cable Sleeve HELAVIA Series
- SES Sterling Expandable Chloroprene Black Cable Sleeve HELAVIA Series
- SES Sterling Expandable Chloroprene Yellow Cable Sleeve HELAVIA
- SES Sterling Expandable Chloroprene Yellow Cable Sleeve HELAVIA
- SES Sterling Expandable Neoprene Black Cable Sleeve HELAVIA Series
- SES Sterling Expandable Neoprene Black Cable Sleeve HELAVIA Series
- SES Sterling Expandable Neoprene Brown Cable Sleeve HELAVIA Series
