MECATRACTION Tin Plated Copper White Cable Sleeve, Preinsulated Closed-End Wire Connectors Series
- RS Stock No.:
- 265-0386
- Mfr. Part No.:
- C100PME3
- Manufacturer:
- MECATRACTION
Subtotal (1 box of 100 units)*
€48.60
(exc. VAT)
€59.80
(inc. VAT)
Temporarily out of stock
- 100 unit(s) shipping from 21 October 2026
- Plus 400 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 + | €0.486 | €48.60 |
*price indicative
- RS Stock No.:
- 265-0386
- Mfr. Part No.:
- C100PME3
- Manufacturer:
- MECATRACTION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Product Type | Cable Sleeve | |
| Colour | White | |
| Material | Tin Plated Copper | |
| Standards/Approvals | UL | |
| Series | Preinsulated Closed-End Wire Connectors | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Product Type Cable Sleeve | ||
Colour White | ||
Material Tin Plated Copper | ||
Standards/Approvals UL | ||
Series Preinsulated Closed-End Wire Connectors | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Mecatraction PME pre-insulated closed end wire connectors made from tin plated copper with white polyamide insulation.
Tin plated copper
White 6/6 polyamide insulation
Related links
- MECATRACTION Tin Plated Copper White Cable Sleeve, Preinsulated Closed-End Wire Connectors Series
- MECATRACTION Tin Plated Copper White Cable Sleeve Preinsulated Closed-End Wire
- TE Connectivity Clear Tin 10 AWG
- MECATRACTION Uninsulated, Tin Plated
- MECATRACTION Parallel Connector Connector Tin Plated 10 AWG
- TE Connectivity Yellow, Insulated 10 AWG
- RS PRO Uninsulated 8 AWG
- TE Connectivity Brown, Insulated 8 AWG
