Tenneco Expandable Braided Polyester Black Cable Sleeve, 50m Length 8 mm Cable Diameter, 2000 FR Series
- RS Stock No.:
- 274-2748
- Mfr. Part No.:
- ROUNDIT-2000-FR-8MM-BLACK
- Manufacturer:
- Tenneco
Subtotal (1 reel of 50 metres)*
€184.70
(exc. VAT)
€227.18
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 16 November 2026
- Plus 4 unit(s) shipping from 02 December 2026
- Plus 7 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €184.70 | €3.694 |
*price indicative
- RS Stock No.:
- 274-2748
- Mfr. Part No.:
- ROUNDIT-2000-FR-8MM-BLACK
- Manufacturer:
- Tenneco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tenneco | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Material | Polyester | |
| Sleeve Length | 50m | |
| Braided | Yes | |
| Expandable | Yes | |
| Minimum Cable Diameter | 5mm | |
| Maximum Cable Diameter | 8mm | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | BSS 7239, RoHS, EN 45545-2, SMP 800-C, ASTM E662, ASTM E162 | |
| Series | 2000 FR | |
| Select all | ||
|---|---|---|
Brand Tenneco | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Material Polyester | ||
Sleeve Length 50m | ||
Braided Yes | ||
Expandable Yes | ||
Minimum Cable Diameter 5mm | ||
Maximum Cable Diameter 8mm | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals BSS 7239, RoHS, EN 45545-2, SMP 800-C, ASTM E662, ASTM E162 | ||
Series 2000 FR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tenneco Cable Sleeves is a self wrapping ROUNDIT 2000FR series cable sleeves. This product is designed for mechanical protection and maintenance of wire and cable bundles. Its construction with 100 percent covering ratio provides good abrasion resistance. The self wrapping feature of ROUNDIT 2000FR allows for quick and easy installation and removal of the product for assembly and maintenance. This product may be applied and removed without any manipulation of connectors or fittings and offers an innovative solution in areas where breakouts are necessary.
Zero halogen
EN 45545 2 Standard
Accommodate break outs
Multifilament construction soft to the cables
Ideal for bundling without disconnecting components
Related links
- Tenneco Expandable Braided Polyester Black Cable Sleeve 2000 FR Series
- Tenneco Expandable Braided Polyester Black Cable Sleeve 2000 FR Series
- Tenneco Expandable Braided Polyester Black Cable Sleeve 2000 FR Series
- Tenneco Expandable Braided Polyester Black Cable Sleeve 2000 FR Series
- Tenneco Expandable Braided Polyester Black Cable Sleeve 2000V0 Series
- Tenneco Expandable Braided Polyester Black Cable Sleeve 2000V0 Series
- Tenneco Expandable Braided Polyester Black Cable Sleeve 2000V0 Series
- Tenneco Expandable Braided Nomex 50m Length 8 mm Cable Diameter, 2000NX
