Tenneco Expandable Braided Nomex, Polyphenylene Sulphide Green Cable Sleeve, 50m Length 8 mm Cable Diameter, 2000NX
- RS Stock No.:
- 274-2753
- Mfr. Part No.:
- ROUNDIT-2000-NX-8MM-GREEN
- Manufacturer:
- Tenneco
Subtotal (1 reel of 50 metres)*
€1,085.24
(exc. VAT)
€1,334.85
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,085.24 | €21.705 |
*price indicative
- RS Stock No.:
- 274-2753
- Mfr. Part No.:
- ROUNDIT-2000-NX-8MM-GREEN
- Manufacturer:
- Tenneco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tenneco | |
| Product Type | Cable Sleeve | |
| Colour | Green | |
| Material | Nomex, Polyphenylene Sulphide | |
| Sleeve Length | 50m | |
| Braided | Yes | |
| Expandable | Yes | |
| Minimum Cable Diameter | 5mm | |
| Maximum Cable Diameter | 8mm | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | RoHS, DMS2379 Class 4, ASD EN 6049-006 | |
| Series | 2000NX | |
| Select all | ||
|---|---|---|
Brand Tenneco | ||
Product Type Cable Sleeve | ||
Colour Green | ||
Material Nomex, Polyphenylene Sulphide | ||
Sleeve Length 50m | ||
Braided Yes | ||
Expandable Yes | ||
Minimum Cable Diameter 5mm | ||
Maximum Cable Diameter 8mm | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals RoHS, DMS2379 Class 4, ASD EN 6049-006 | ||
Series 2000NX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tenneco Cable Sleeves is a self wrapping cable sleeves. This products are tough, lightweight over sleeves used to bundle and protect cable assemblies, hoses and wire harnesses from chafing, cutting and abrading. The self wrapping feature products allows for quick and easy application and removal of the product for assembly and maintenance. The product may also be applied or removed without disturbing connectors or fittings.
Tough fabric texture
Easy to apply and remove
ASD EN 6049 006 Standard
Excellent abrasion resistance
Halogen free and water repellent
Ideal for commercial and defence aircraft
Related links
- Tenneco Expandable Braided Nomex 25m Length 13 mm Cable Diameter, 2000NX
- Tenneco Expandable Braided Nomex 25m Length 19 mm Cable Diameter, 2000NX
- Tenneco Expandable Braided Polyphenylene Sulphide 25m Length 5 mm Cable Diameter, 2000NX
- Tenneco Expandable Braided Polyphenylene Sulphide 25m Length 25 mm Cable Diameter, 2000NX
- Tenneco Expandable Braided Polyester Black Cable Sleeve 2000 FR Series
- Tenneco Expandable Braided Polyester Black Cable Sleeve 2000V0 Series
- Tenneco Expandable Braided Polyester Black Cable Sleeve 2000 FR Series
- Tenneco Expandable Braided Polyester Black Cable Sleeve 2000 FR Series
