Brady Polyolefin Yellow Cable Sleeve, 12.7mm Length 5.97 mm Cable Diameter, PermaSleeve Series
- RS Stock No.:
- 277-3432
- Distrelec Article No.:
- 303-81-079
- Mfr. Part No.:
- 141220
- Manufacturer:
- Brady
Subtotal (1 reel of 10000 units)*
€2,170.80
(exc. VAT)
€2,670.08
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €2,170.80 | €0.217 |
*price indicative
- RS Stock No.:
- 277-3432
- Distrelec Article No.:
- 303-81-079
- Mfr. Part No.:
- 141220
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Cable Sleeve | |
| Colour | Yellow | |
| Material | Polyolefin | |
| Sleeve Length | 12.7mm | |
| Braided | No | |
| Expandable | No | |
| Maximum Cable Diameter | 5.97mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | European standard EN 45545 2, BS6853 (1999) vehicle category 1a, requirem ENt sets R22 and R23, vehicle category HL3, RoHS 2011/65/EU | |
| Dielectric Strength | 20kV/mm | |
| Series | PermaSleeve | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Cable Sleeve | ||
Colour Yellow | ||
Material Polyolefin | ||
Sleeve Length 12.7mm | ||
Braided No | ||
Expandable No | ||
Maximum Cable Diameter 5.97mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals European standard EN 45545 2, BS6853 (1999) vehicle category 1a, requirem ENt sets R22 and R23, vehicle category HL3, RoHS 2011/65/EU | ||
Dielectric Strength 20kV/mm | ||
Series PermaSleeve | ||
- COO (Country of Origin):
- US
The Brady Markers are designed for wire identification and insulation purposes. This markers meet industry standard BS6853 vehicle category 1a. This markers are supplied in roll form in a flattened format on a carrier designed for use with thermal transfer printers.
RoHS compliant
Heat shrinkable
Flame retardant
Low smoke and zero halogen
Related links
- Brady Polyolefin White Cable Sleeve PermaSleeve Series
- Brady Polyolefin White Cable Sleeve PermaSleeve Series
- Brady Polyolefin White Cable Sleeve PermaSleeve Series
- Brady Polyolefin White Cable Sleeve PermaSleeve Series
- Brady Polyolefin White Cable Sleeve PermaSleeve Series
- Phoenix Contact Polyolefin Yellow Cable Sleeve E-WMS Series
- Brady Flame Retardant Polyolefin Blue Cable Sleeve 50.8mm Length, PermaSleeve Series
- Phoenix Contact Polyolefin Yellow Cable Marker WMS Series
