Brady Polyolefin White Cable Sleeve, 50.8mm Length 5.97 mm Cable Diameter, PermaSleeve Series
- RS Stock No.:
- 277-3359
- Distrelec Article No.:
- 301-18-366
- Mfr. Part No.:
- 032143
- Manufacturer:
- Brady
Subtotal (1 reel of 500 units)*
€316.41
(exc. VAT)
€389.18
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €316.41 | €0.633 |
*price indicative
- RS Stock No.:
- 277-3359
- Distrelec Article No.:
- 301-18-366
- Mfr. Part No.:
- 032143
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Cable Sleeve | |
| Colour | White | |
| Material | Polyolefin | |
| Sleeve Length | 50.8mm | |
| Braided | No | |
| Expandable | No | |
| Maximum Cable Diameter | 5.97mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 135°C | |
| Standards/Approvals | B-342 | |
| Dielectric Strength | 500V/mm | |
| Series | PermaSleeve | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Cable Sleeve | ||
Colour White | ||
Material Polyolefin | ||
Sleeve Length 50.8mm | ||
Braided No | ||
Expandable No | ||
Maximum Cable Diameter 5.97mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 135°C | ||
Standards/Approvals B-342 | ||
Dielectric Strength 500V/mm | ||
Series PermaSleeve | ||
- COO (Country of Origin):
- US
The Brady Markers are made from heat shrinkable tubing that is qualified to SAE AS23053/5 Class 4. This markers meet the mark permanence requirements of AS 81531 when printed with the Brady Series R6600, R4300, R4502S, R6700 series thermal transfer ribbons, R5000 Series dot matrix ribbon and with laser marking. It can also be printed using laser marking method. Laser marking has very good environmental and abrasion resistance.
Smear resistant
Chemical resistant
Humidity resistant
UV resistant and weather resistant
Brady's PermaSleeve™ heat shrinkable sleeves fit snugly around wires for maximum insulation protection and permanent identification. The full-circle insulating sleeves meet the rigid insulating material requirements and physical properties of MIL-DTL-23053/5 Class 1, MIL-M-81531, MIL-STD-202F, METHOD 215, and UL224 when printed with R5000 dot matrix and R4300 and R4502S (for black sleeves only) thermal transfer ribbons. These fade resistant, smudge-proof sleeves can be used with Brady's Sleeve & Datab™ Printers, as well as Thermal Transfer printers.
Related links
- Brady Polyolefin White Cable Sleeve PermaSleeve Series
- Brady Polyolefin White Cable Sleeve PermaSleeve Series
- Brady Polyolefin White Cable Sleeve PermaSleeve Series
- Brady Polyolefin White Cable Sleeve PermaSleeve Series
- Brady Polyolefin Yellow Cable Sleeve PermaSleeve Series
- Brady Flame Retardant Polyolefin Blue Cable Sleeve 50.8mm Length, PermaSleeve Series
- Phoenix Contact Polyolefin White Cable Sleeve E-WMS Series
- Phoenix Contact Polyolefin White Cable Sleeve E-WMS Series
