Plastica Polytetrafluoroethylene Natural Cable Sleeve, 1m Length, PTFE Series
- RS Stock No.:
- 283-6469
- Distrelec Article No.:
- 155-09-955
- Mfr. Part No.:
- PTFE AWG12
- Manufacturer:
- Plastica
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-6469
- Distrelec Article No.:
- 155-09-955
- Mfr. Part No.:
- PTFE AWG12
- Manufacturer:
- Plastica
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Plastica | |
| Product Type | Cable Sleeve | |
| Colour | Natural | |
| Material | Polytetrafluoroethylene | |
| Sleeve Length | 1m | |
| Minimum Operating Temperature | -200°C | |
| Maximum Operating Temperature | 260°C | |
| Dielectric Strength | 55kV/mm | |
| Standards/Approvals | RoHS | |
| Series | PTFE | |
| Select all | ||
|---|---|---|
Brand Plastica | ||
Product Type Cable Sleeve | ||
Colour Natural | ||
Material Polytetrafluoroethylene | ||
Sleeve Length 1m | ||
Minimum Operating Temperature -200°C | ||
Maximum Operating Temperature 260°C | ||
Dielectric Strength 55kV/mm | ||
Standards/Approvals RoHS | ||
Series PTFE | ||
- COO (Country of Origin):
- FI
The PTFE tubing is designed for high temperature applications with excellent chemical resistance. With a specific gravity of 2.15 and a melting point of 327 °C, this tubing is ideal for a wide range of industrial uses.
Made from PolyTetraFluoroEthylene (PTFE) for superior chemical resistance
Low dielectric constant and power-loss factor for ideal electrical properties
Mechanical properties can be enhanced with fillers such as glass fibre or carbon
Excellent environmental resistance with virtually no water absorption
Flame resistant with an oxygen index of over 95%
Compliant with flammability standard UL 94 V-0
Related links
- Plastica Polytetrafluoroethylene Natural Cable Sleeve PTFE Series
- Plastica Polytetrafluoroethylene Natural 1m PTFE Series
- Alpha Wire Expandable Polytetrafluoroethylene Natural Cable Sleeve FIT Wire
- Alpha Wire Expandable Polytetrafluoroethylene Natural Cable Sleeve FIT Wire
- Alpha Wire Expandable Polytetrafluoroethylene Natural Cable Sleeve FIT Wire
- Alpha Wire Expandable Polytetrafluoroethylene Natural Cable Sleeve FIT Wire
- Alpha Wire Expandable Polytetrafluoroethylene Natural Cable Sleeve FIT Wire
- Alpha Wire Expandable Polytetrafluoroethylene Natural Cable Sleeve FIT Wire
