Plastica Polytetrafluoroethylene Natural Cable Sleeve, 1m Length, PTFE Series

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
285-8667
Distrelec Article No.:
155-09-906
Mfr. Part No.:
PTFE AWG24
Manufacturer:
Plastica
Find similar products by selecting one or more attributes.
Select all

Brand

Plastica

Product Type

Cable Sleeve

Colour

Natural

Material

Polytetrafluoroethylene

Sleeve Length

1m

Minimum Operating Temperature

-200°C

Maximum Operating Temperature

260°C

Dielectric Strength

55kV/mm

Standards/Approvals

No

Series

PTFE

COO (Country of Origin):
FI
The Insulating hose specially designed for demanding applications. This hose is particularly versatile because of the outstanding electrical, mechanical and chemical properties of PTFE.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy