Murrelektronik Limited Clear Cable Sleeve, 4mm Diameter, 7000 Series
- RS Stock No.:
- 284-8023
- Mfr. Part No.:
- 7000-99004-0000000
- Manufacturer:
- Murrelektronik Limited
Subtotal (1 lot of 10 units)*
€19.86
(exc. VAT)
€24.43
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Lot* |
---|---|---|
10 + | €1.986 | €19.86 |
*price indicative
- RS Stock No.:
- 284-8023
- Mfr. Part No.:
- 7000-99004-0000000
- Manufacturer:
- Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murrelektronik Limited | |
Sleeve Diameter | 4mm | |
Colour | Clear | |
Braided | No | |
Expandable | No | |
Series | 7000 | |
Select all | ||
---|---|---|
Brand Murrelektronik Limited | ||
Sleeve Diameter 4mm | ||
Colour Clear | ||
Braided No | ||
Expandable No | ||
Series 7000 | ||
Related links
- Murrelektronik Limited, 7000 Series Retaining Clip for Use with M12
- Murrelektronik Limited 7000 Series Connector, 16A
- Murrelektronik Limited, 7000 Series Tube Adapter for Use with Corrugated Tube
- Murrelektronik Limited 7000 Series Male RJ45 Connector, Cat5 8 Port 1 -Way
- Murrelektronik Limited 7000 Series Male RJ45 Connector Cat5 1 Port 1 -Way
- Murrelektronik Limited 7000 Series Male RJ45 Connector Cat6a 1 Port 1 -Way
- Murrelektronik Circular Connector M12 Connector IP67, 7000 Series
- Murrelektronik Circular Connector M12 Connector IP67, 7000 Series