Murrelektronik Limited 7000 Series Connector

Subtotal (1 unit)*

€45.97

(exc. VAT)

€56.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€45.97

*price indicative

RS Stock No.:
284-8029
Mfr. Part No.:
7000-99601-0000000
Manufacturer:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Accessory Type

Connector

Product Type

Connector

Series

7000

Material

Die Cast Zinc

Standards/Approvals

UKCA

Hazardous Area Certification

No

Current Rating

16A

COO (Country of Origin):
PL
The Murrelektronik Limited Push Pull Power male connector with a 0 degree orientation features a spring cage connection mechanism, providing secure and reliable electrical connections. This connector has 5 poles and accepts a connection cross section ranging from 0.75 to 2.5 mm². It is compatible with cables with a diameter of 9 to 13 mm.

IP65 and IP67 degree protection

Resistance to aggressive media

Related links