Murrelektronik Limited 7000 Series RJ45 Connector Male, Cable, Cat5 Shielded 0° 1 Port 1 Way
- RS Stock No.:
- 284-8026
- Mfr. Part No.:
- 7000-99051-0000000
- Manufacturer:
- Murrelektronik Limited
Subtotal (1 unit)*
€22.26
(exc. VAT)
€27.38
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.26 |
*price indicative
- RS Stock No.:
- 284-8026
- Mfr. Part No.:
- 7000-99051-0000000
- Manufacturer:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5 | |
| Mount Type | Cable | |
| Number of Ports | 1 | |
| Number of Ways | 1 | |
| Connector Type | RJ45 | |
| Connector Gender | Male | |
| Shield Type | Shielded | |
| Orientation | 0° | |
| IP Rating | IP20 | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 6.9mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Series | 7000 | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5 | ||
Mount Type Cable | ||
Number of Ports 1 | ||
Number of Ways 1 | ||
Connector Type RJ45 | ||
Connector Gender Male | ||
Shield Type Shielded | ||
Orientation 0° | ||
IP Rating IP20 | ||
Termination Type IDC | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Depth 6.9mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Series 7000 | ||
- COO (Country of Origin):
- RO
The Murrelektronik Limited Ethernet cable with an RJ45 male connector, featuring a 0 degree IDC termination. It adheres to CAT5 Ethernet standards, ensuring reliable data transmission. It features a male straight connection and offers plastic housings with good resistance against chemicals and oils.
Shielded
Full duplex
IP20 degree protection
Related links
- Murrelektronik Limited 7000 Series RJ45 Connector Male, Cat5 Shielded Straight 8 Port 1 Way
- Murrelektronik Limited 7000 Series RJ45 Connector Male Cat6a Shielded Straight 1 Port 1 Way
- Murrelektronik Limited 7000 Series Connector
- Murrelektronik Limited, 7000 Series Retaining Clip for Use with M12
- Murrelektronik Limited, 7000 Series Tube Adapter for Use with Corrugated Tube
- Murrelektronik Limited Circular Connector Cable Socket IP67, 7000 Series
- Murrelektronik Limited Circular Connector Cable Socket IP67, 7000 Series
- Murrelektronik Limited RJ45 Connector Male Shielded Straight 4 Port
