HellermannTyton Expandable Braided Polyamide 66 Black Cable Sleeve, 50m Length 65 mm Cable Diameter, Helagaine HEGP
- RS Stock No.:
- 288-1177
- Mfr. Part No.:
- 170-46000 HEGPA6660-PA66-BK
- Manufacturer:
- HellermannTyton
Subtotal (1 reel of 50 metres)*
€1,956.89
(exc. VAT)
€2,406.97
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,956.89 | €39.138 |
*price indicative
- RS Stock No.:
- 288-1177
- Mfr. Part No.:
- 170-46000 HEGPA6660-PA66-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sleeve Length | 50m | |
| Braided | Yes | |
| Expandable | Yes | |
| Minimum Cable Diameter | 50mm | |
| Maximum Cable Diameter | 65mm | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Series | Helagaine HEGP | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Material Polyamide 66 | ||
Sleeve Length 50m | ||
Braided Yes | ||
Expandable Yes | ||
Minimum Cable Diameter 50mm | ||
Maximum Cable Diameter 65mm | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Series Helagaine HEGP | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The HellermannTyton braided sleeving is made from heavy duty polyamide yarn. It provides excellent abrasion resistance and Highly flexible.
Easy to apply over irregular shapes
Very high surface covering
Related links
- HellermannTyton Expandable Braided Polyamide 66 Black Cable Sleeve Helagaine HEGP
- HellermannTyton Expandable Braided Polyamide Black Cable Sleeve Helagaine HEGP Series
- HellermannTyton Expandable Braided Polyamide 66 Black Cable Sleeve Helagaine HEGP Series
- HellermannTyton Expandable Braided Polyester Black Cable Sleeve Helagaine HEGP Series
- HellermannTyton Expandable Braided Polyester Black Cable Sleeve Helagaine HEGP Series
- HellermannTyton Expandable Braided Polyester Black Cable Sleeve Helagaine HEGP Series
- HellermannTyton Expandable Braided Polyester Black Cable Sleeve Helagaine HEGP Series
- HellermannTyton Expandable Braided Polyester Black Cable Sleeve Helagaine HEGP Series
