HellermannTyton Expandable Braided Polyamide 66 Black Cable Sleeve, 50m Length, Helagaine HEGP Series

Subtotal (1 reel of 50 metres)*

€443.51

(exc. VAT)

€545.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€443.51€8.87

*price indicative

RS Stock No.:
289-1011
Mfr. Part No.:
170-41600 HEGPA6616-PA66-BK
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Sleeve

Colour

Black

Material

Polyamide 66

Sleeve Length

50m

Braided

Yes

Expandable

Yes

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Series

Helagaine HEGP

RoHS Status: Exempt

COO (Country of Origin):
FR
The HellermannTyton braided sleeving is made from heavy duty polyamide yarn. It provides excellent abrasion resistance and Highly flexible.

Easy to apply over irregular shapes

Very high surface covering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy