NEMIQ Fiberglass Silicone Rubber Red Cable Sleeve, 12mm Diameter, 1m Length, 335 Series
- RS Stock No.:
- 288-4151
- Distrelec Article No.:
- 302-46-115
- Mfr. Part No.:
- 355.012.5
- Manufacturer:
- NEMIQ
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-4151
- Distrelec Article No.:
- 302-46-115
- Mfr. Part No.:
- 355.012.5
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Sleeve Diameter | 12mm | |
| Colour | Red | |
| Material | Fiberglass Silicone Rubber | |
| Sleeve Length | 1m | |
| Series | 335 | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Sleeve Diameter 12mm | ||
Colour Red | ||
Material Fiberglass Silicone Rubber | ||
Sleeve Length 1m | ||
Series 335 | ||
- COO (Country of Origin):
- NL
The heat protective hose is a reliable solution for protecting cables and conduits from heat damage. Made of glass fibre and silicone rubber cover, it offers resistance to hydraulic fluids, lubricating oils, and fuels, making it ideal for machine and apparatus building applications.
Heat-resistant design ensures durability and reliability
Can withstand temperatures ranging from -55 to 260 degrees Celsius
Protects cables and wires from damage in high-temperature environments
Compliant with RoHS 3 (2015/863) regulations for environmental safety
Non-stock item with the potential to be available, offering flexibility in ordering
Can withstand temperatures ranging from -55 to 260 degrees Celsius
Protects cables and wires from damage in high-temperature environments
Compliant with RoHS 3 (2015/863) regulations for environmental safety
Non-stock item with the potential to be available, offering flexibility in ordering
Related links
- NEMIQ Fiberglass Silicone Rubber Red Cable Sleeve 1m Length, 335 Series
- NEMIQ Fiberglass Silicone Rubber Red Cable Sleeve 1m Length, 335 Series
- NEMIQ Fiberglass Silicone Rubber Red Cable Sleeve 1m Length, 335 Series
- NEMIQ Fiberglass Silicone Rubber Red Cable Sleeve 1m Length, 355 Series
- E. Bourgeois Braided Fiberglass Silicone Rubber Red Brown Cable Sleeve CETAVER Series
- E. Bourgeois Fiberglass Silicone Rubber Black Cable Sleeve PF03 062 Series
- E. Bourgeois Fiberglass 18mm Diameter PF03 Series
- E. Bourgeois Fiberglass 5mm Diameter PF03 Series