E. Bourgeois Fiberglass Silicone Rubber Black Cable Sleeve, 1m Length, PF03 062 Series
- RS Stock No.:
- 285-8626
- Distrelec Article No.:
- 155-05-177
- Mfr. Part No.:
- PF03 062 008 0468
- Manufacturer:
- E. Bourgeois
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€7.63
(exc. VAT)
€9.38
(inc. VAT)
- RS Stock No.:
- 285-8626
- Distrelec Article No.:
- 155-05-177
- Mfr. Part No.:
- PF03 062 008 0468
- Manufacturer:
- E. Bourgeois
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | E. Bourgeois | |
| Colour | Black | |
| Material | Fiberglass Silicone Rubber | |
| Sleeve Length | 1m | |
| Series | PF03 062 | |
| Select all | ||
|---|---|---|
Brand E. Bourgeois | ||
Colour Black | ||
Material Fiberglass Silicone Rubber | ||
Sleeve Length 1m | ||
Series PF03 062 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Insulating Sleeve suitable for high temperature applications. This insulating sleeve constructed with round and hollow glass fiber E braid with tight stitches. It is coated with silicone rubber.
Good resistance to ozone
Auto extinguishing
Good resistance to greases
Very law humidity absorption
Good resistance to fraying
Auto extinguishing
Good resistance to greases
Very law humidity absorption
Good resistance to fraying
Related links
- E. Bourgeois Fiberglass 5mm Diameter PF03 Series
- E. Bourgeois Expandable Braided Fiberglass 5mm Diameter PF03 Series
- E. Bourgeois Fibreglass Silicone Rubber Brown Red 1m PF03 062 Series
- E. Bourgeois Fiberglass 18mm Diameter PF03 Series
- E. Bourgeois Fiberglass 16mm Diameter PF03 Series
- E. Bourgeois Expandable Braided Fiberglass 4mm Diameter PF03 Series
- E. Bourgeois Expandable Braided Silicone Brown Cable Sleeve PF03 Series
- E. Bourgeois Braided Fiberglass Silicone Rubber Red Brown Cable Sleeve CETAVER Series
