HellermannTyton Expandable Braided PET Black Cable Sleeve, 10m Length 30 mm Cable Diameter, Helagaine HLB Series

Get a bulk buy discount

Add 150 more to save 5%

View bulk pricing options

Subtotal (1 box of 10 metres)*

€45.56

(exc. VAT)

€56.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,750 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
10 - 140€4.556€45.56-
150 - 490€4.328€43.285%
500 +€4.096€40.9610%

*price indicative

RS Stock No.:
302-9133
Distrelec Article No.:
155-05-746
Mfr. Part No.:
170-80250 HLB25-PET-BK
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Sleeve

Colour

Black

Material

PET

Sleeve Length

10m

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

10mm

Maximum Cable Diameter

30mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

150°C

Standards/Approvals

HF, RoHS Compliant

Series

Helagaine HLB

COO (Country of Origin):
FR

HellermannTyton Helagaine HLB Series Cable Sleeve, 25mm Diameter, 10m Length - 170-80250 HLB25-PET-BK


This cable sleeve offers a practical solution for protecting and managing cables in various settings. With a diameter of 25mm and a generous length of 10m, it is designed to accommodate a range of cable sizes, ensuring a secure and tidy installation. This item is made from polyester (PET), providing durability and flexibility for various applications.

Features & Benefits


• Expandable design accommodates cables from 10mm to 30mm

• Heat-resistant properties support temperatures from -50 °C to +150 °C

• Braided construction enhances durability and flexibility

• Smooth surface aids in easy cable insertion and removal

• Black colour offers a discreet solution for cable management

Applications


• Used for protecting wires in automation equipment

• Suitable for bundling cables in electronic devices

• Ideal for mechanical assemblies requiring efficient cable management

• Effective for electrical insulation across various

What is the maximum diameter this sleeve can accommodate?


The sleeve can accommodate cables with a maximum diameter of 30mm, making it versatile for different cable sizes.

Can this product be used in high-heat applications?


Yes, it can withstand operating temperatures ranging from -50 °C to +150 °C, making it suitable for a variety of environments, including those with high heat.

How does the expandable nature of the sleeve benefit cable management?


The expandable design allows the sleeve to fit snugly around different cable diameters, providing optimal protection while maintaining an organised layout.

Is this sleeve safe for use in various electrical applications?


Yes, it meets relevant standards and provides excellent electrical insulation, ensuring safety across different applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy