SES Sterling Expandable Silicone Red Cable Sleeve, 20mm Length 2.5 mm Cable Diameter, Silavia Series

Get a bulk buy discount

Add 15 more to save 5%

View bulk pricing options

Subtotal (1 bag of 100 units)*

€9.35

(exc. VAT)

€11.50

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Bag(s)
Per Bag
Per unit*
Saving
1 - 14€9.35€0.094-
15 - 49€8.87€0.0895%
50 +€8.61€0.0867%

*price indicative

RS Stock No.:
303-1805
Mfr. Part No.:
02050022007
Manufacturer:
SES Sterling
Find similar products by selecting one or more attributes.
Select all

Brand

SES Sterling

Product Type

Cable Sleeve

Colour

Red

Material

Silicone

Sleeve Length

20mm

Expandable

Yes

Minimum Cable Diameter

1.9mm

Maximum Cable Diameter

2.5mm

Minimum Operating Temperature

-80°C

Maximum Operating Temperature

200°C

Dielectric Strength

18kV/mm

Standards/Approvals

RoHS

Wall Thickness

500μm

Series

Silavia

COO (Country of Origin):
FR

SILAVIA® 200°C halogen-free sleeves


Silicone sleeves in various colours that retain their properties in extreme temperatures.

Resistant to ozone, light and weather influences.

Resistant to solvents and most chemicals.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy