SES Sterling Expandable Silicone Blue Cable Sleeve, 20mm Length 2.5 mm Cable Diameter, Silavia Series
- RS Stock No.:
- 303-1906
- Mfr. Part No.:
- 02050022002
- Manufacturer:
- SES Sterling
Subtotal (1 bag of 100 units)*
€9.35
(exc. VAT)
€11.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €9.35 | €0.094 |
*price indicative
- RS Stock No.:
- 303-1906
- Mfr. Part No.:
- 02050022002
- Manufacturer:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Product Type | Cable Sleeve | |
| Colour | Blue | |
| Material | Silicone | |
| Sleeve Length | 20mm | |
| Expandable | Yes | |
| Minimum Cable Diameter | 1.9mm | |
| Maximum Cable Diameter | 2.5mm | |
| Minimum Operating Temperature | -80°C | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | RoHS | |
| Dielectric Strength | 18kV/mm | |
| Wall Thickness | 500μm | |
| Series | Silavia | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Product Type Cable Sleeve | ||
Colour Blue | ||
Material Silicone | ||
Sleeve Length 20mm | ||
Expandable Yes | ||
Minimum Cable Diameter 1.9mm | ||
Maximum Cable Diameter 2.5mm | ||
Minimum Operating Temperature -80°C | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals RoHS | ||
Dielectric Strength 18kV/mm | ||
Wall Thickness 500μm | ||
Series Silavia | ||
- COO (Country of Origin):
- FR
SILAVIA® 200°C halogen-free sleeves
Silicone sleeves in various colours that retain their properties in extreme temperatures.
Resistant to ozone, light and weather influences.
Resistant to solvents and most chemicals.
Related links
- SES Sterling Expandable Silicone Rubber Blue Cable Sleeve Silavia Series
- SES Sterling Expandable Silicone Rubber Yellow Cable Sleeve Silavia Series
- SES Sterling Expandable Silicone Rubber Red Cable Sleeve Silavia Series
- SES Sterling Expandable Silicone Rubber Green Cable Sleeve Silavia Series
- SES Sterling Expandable Silicone Rubber Brown Cable Sleeve Silavia Series
- SES Sterling Expandable Silicone Rubber Black Cable Sleeve Silavia Series
- SES Sterling Expandable Silicone Rubber Natural Cable Sleeve Silavia Series
- SES Sterling Expandable Silicone Rubber Black Cable Sleeve Silavia Series
