HellermannTyton Braided Polyethylene Terephthalate Black Cable Sleeve, 25m Length 30 mm Cable Diameter, HELAHOOK Series
- RS Stock No.:
- 611-7249
- Distrelec Article No.:
- 304-28-009
- Mfr. Part No.:
- 170-05200 HELAHOOK20-PET-BK
- Manufacturer:
- HellermannTyton
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 25 metres)*
€566.53
(exc. VAT)
€696.83
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 09 December 2026
- Plus 12 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 14 | €566.53 | €22.661 |
| 15 - 49 | €538.20 | €21.528 |
| 50 + | €509.88 | €20.395 |
*price indicative
- RS Stock No.:
- 611-7249
- Distrelec Article No.:
- 304-28-009
- Mfr. Part No.:
- 170-05200 HELAHOOK20-PET-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Material | Polyethylene Terephthalate | |
| Sleeve Length | 25m | |
| Braided | Yes | |
| Minimum Cable Diameter | 15mm | |
| Maximum Cable Diameter | 30mm | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Dielectric Strength | 0.8kV/mm | |
| Series | HELAHOOK | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Material Polyethylene Terephthalate | ||
Sleeve Length 25m | ||
Braided Yes | ||
Minimum Cable Diameter 15mm | ||
Maximum Cable Diameter 30mm | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Dielectric Strength 0.8kV/mm | ||
Series HELAHOOK | ||
- COO (Country of Origin):
- FR
Helahook polyester tube
Helahook is a lightweight, abrasion resistant and re-sealable cable protection sleeving MADE of polyester. Helahook has a hook and loop sealing system that allows the cable sleeving to be used repeatedly and for retrospective fitting to protect cables that are already fixed. Helahook is used in many applications across different industries such as in electrical appliances, industrial machines, shipbuilding and railway vehicles.
Key Features
• Re-useable cable protection
• Very elastic, fits snugly around the cables
• Hook and loop sealing system can be used for retro-fitting
• High abrasion-resistance
Related links
- HellermannTyton Braided Polyethylene Terephthalate Black Cable Sleeve HELAHOOK Series
- HellermannTyton Braided Polyethylene Terephthalate Black Cable Sleeve HELAHOOK Series
- HellermannTyton Braided Polyethylene Terephthalate Black Cable Sleeve HELAHOOK Series
- HellermannTyton Polyethylene Terephthalate Black Cable Sleeve HELAHOOK Series
- HellermannTyton Braided Polyethylene Terephthalate Black Cable Sleeve Twist-In Series
- HellermannTyton Braided Polyethylene Terephthalate Black 25m Length 25 mm Cable Diameter, Helagaine
- HellermannTyton Braided Polyethylene Terephthalate Black Cable Sleeve Helagaine
- HellermannTyton Braided Polyethylene Terephthalate Black Cable Sleeve Twist-In Series
