HellermannTyton Braided Polyethylene Terephthalate Black Cable Sleeve, 150m Length 5 mm Cable Diameter, Twist-In Series
- RS Stock No.:
- 716-5980
- Distrelec Article No.:
- 304-43-441
- Mfr. Part No.:
- 170-01000 TWIST-IN 05-PET-BK
- Manufacturer:
- HellermannTyton
Subtotal (1 reel of 150 metres)*
€604.20
(exc. VAT)
€743.17
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €604.20 | €4.028 |
*price indicative
- RS Stock No.:
- 716-5980
- Distrelec Article No.:
- 304-43-441
- Mfr. Part No.:
- 170-01000 TWIST-IN 05-PET-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Material | Polyethylene Terephthalate | |
| Sleeve Length | 150m | |
| Braided | Yes | |
| Expandable | No | |
| Minimum Cable Diameter | 4mm | |
| Maximum Cable Diameter | 5mm | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 125°C | |
| Shielding | No | |
| Standards/Approvals | ELV Compliant, RoHS Compliant | |
| Wall Thickness | 900μm | |
| Series | Twist-In | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Material Polyethylene Terephthalate | ||
Sleeve Length 150m | ||
Braided Yes | ||
Expandable No | ||
Minimum Cable Diameter 4mm | ||
Maximum Cable Diameter 5mm | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 125°C | ||
Shielding No | ||
Standards/Approvals ELV Compliant, RoHS Compliant | ||
Wall Thickness 900μm | ||
Series Twist-In | ||
- COO (Country of Origin):
- FR
HellermannTyton Twist-In Series Cable Sleeve, 5mm Sleeve Diameter, Black - 170-01000 TWIST-IN 05-PET-BK
This is a braided cable sleeve designed specifically for efficient electrical insulation. The cable sleeve has a sleeve diameter of 5mm and is crafted from PET material, providing durability and high performance. With a generous length of 150m, this black cable sleeve accommodates cable diameters ranging from 4mm to 5mm, making it versatile for various applications. It is engineered to operate in extreme temperatures, with a minimum of -50°C and a maximum of +125°C.
Features & Benefits
• Made from PET, ensuring long-lasting performance
• Self-extinguishing properties enhance safety in use
• Braided design offers additional strain relief and flexibility
• Compatible with cables ranging from 4mm to 5mm
• Maintains integrity under extreme temperature conditions
• Complies with RoHS regulations for a safe choice
Applications
• Used in automation and control systems
• Ideal for wire protection in electronic devices
• Suitable for mechanical engineering
• Used to manage cables within electrical installations
What is the benefit of the braided design in this product?
The braided design provides enhanced flexibility and strain relief, which helps to prevent wear and tear on the cables during movement or installation.
Can this product withstand high temperatures?
Yes, it can operate effectively between -50°C and +125°C, making it suitable for high-temperature environments.
Is this cable sleeve compliant with environmental standards?
Yes, it meets RoHS compliance, ensuring that it is free from harmful substances.
What types of cables can be accommodated by this sleeve?
It can accommodate cables ranging from 4mm to 5mm in diameter, making it versatile for various wiring applications.
How does the self-extinguishing feature contribute to safety?
The self-extinguishing property reduces the risk of fire hazards, providing an additional layer of safety during use in electrical installations.
Related links
- HellermannTyton Braided Polyethylene Terephthalate Black 150m Length 5 mm Cable Diameter, Helagaine
- HellermannTyton Braided Polyethylene Terephthalate Black Cable Sleeve Helagaine Series
- HellermannTyton Braided Polyethylene Terephthalate Black Cable Sleeve TWIST-IN Series
- HellermannTyton Braided Polyethylene Terephthalate Black Cable Sleeve Twist-In Series
- HellermannTyton Braided Polyethylene Terephthalate Black Cable Sleeve Twist-In Series
- HellermannTyton Braided Polyethylene Terephthalate Black Cable Sleeve Twist-In Series
- HellermannTyton Braided Polyethylene Terephthalate Black Cable Sleeve Twist-In Series
- HellermannTyton Braided Polyethylene Terephthalate Black Cable Sleeve Twist-In Series
