HellermannTyton Expandable Braided Green Cable Sleeve, 100m Length 4 mm Cable Diameter, Helagaine Series
- RS Stock No.:
- 716-6031
- Mfr. Part No.:
- 170-02101 HEGMAN-04-PMPI-GN
- Manufacturer:
- HellermannTyton
Get a bulk buy discount
Add 15 more to save €188.70
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
€251.44
(exc. VAT)
€309.27
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 14 | €251.44 | €2.514 | - |
| 15 - 49 | €238.86 | €2.389 | €188.70 |
| 50 + | €226.30 | €2.263 | €1,257.00 |
*price indicative
- RS Stock No.:
- 716-6031
- Mfr. Part No.:
- 170-02101 HEGMAN-04-PMPI-GN
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Sleeve | |
| Colour | Green | |
| Sleeve Length | 100m | |
| Braided | Yes | |
| Expandable | Yes | |
| Minimum Cable Diameter | 2mm | |
| Maximum Cable Diameter | 4mm | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 240°C | |
| Standards/Approvals | RoHS | |
| Series | Helagaine | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Sleeve | ||
Colour Green | ||
Sleeve Length 100m | ||
Braided Yes | ||
Expandable Yes | ||
Minimum Cable Diameter 2mm | ||
Maximum Cable Diameter 4mm | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 240°C | ||
Standards/Approvals RoHS | ||
Series Helagaine | ||
- COO (Country of Origin):
- FR
HellermannTyton Helagaine Series Cable Sleeve, 4mm Sleeve Diameter, 100m Length - 170-02101
This cable sleeve is designed for effective cable management and protection. Featuring a sleeve diameter of 4mm, made from durable PMPI material, it offers an impressive length of 100m. This green cable sleeve caters to diverse applications within the automation, electronics, electrical, and mechanical industries.
Features & Benefits
• Expandable design accommodates a range of cable thicknesses
• Braided construction enhances durability and flexibility
• Suitable for cable diameters between 2mm and 4mm
• Fire-resistant properties comply with UL 94 V0 standards
Applications
• Used for protecting cables in harsh environments
• Ideal for automation and electrical project installations
• Enhances the organisation of wiring systems in mechanical setups
• Suitable for both industrial and commercial electronic
What temperature range can this cable sleeve withstand?
The product is engineered to operate within a wide temperature range, specifically between -60°C and +240°C, ensuring reliable performance in extreme conditions.
How does the expandable feature benefit cable management?
The expandable nature allows the sleeve to fit various cable diameters, accommodating different cables conveniently and ensuring effective protection without being restrictive.
Is this cable sleeve suitable for outdoor use?
Yes, the high-temperature resistance and durable material make it suitable for outdoor applications, protecting cables from environmental factors.
Helagaine HEGMAN and HEGMANWO
Braided flexible and non-flammable sleeving made from meta-aramid NOMEX®. The high expansion allows easy installation, even over long lengths and connectors.
Features and Benefits
Applications
Related links
- HellermannTyton Expandable Braided Green Cable Sleeve Helagaine Series
- HellermannTyton Expandable Braided Meta-Aramid NOMEX Green Cable Sleeve Helagaine
- HellermannTyton Expandable Braided Green Cable Sleeve Helagaine Series
- HellermannTyton Expandable Braided Meta-Aramid NOMEX Green Cable Sleeve Helagaine
- HellermannTyton Expandable Braided Meta-Aramid NOMEX Green Cable Sleeve Helagaine
- HellermannTyton Expandable Braided Meta-Aramid NOMEX Green Cable Sleeve Helagaine
- HellermannTyton Expandable Braided Meta-Aramid NOMEX Green Cable Sleeve Helagaine
- HellermannTyton Expandable Braided Meta-Aramid NOMEX Green Cable Sleeve Helagaine
