HellermannTyton Expandable Braided Green Cable Sleeve, 100m Length 8 mm Cable Diameter, Helagaine Series
- RS Stock No.:
- 716-6040
- Mfr. Part No.:
- 170-02102 HEGMAN-06-PMPI-GN
- Manufacturer:
- HellermannTyton
Get a bulk buy discount
Add 15 more to save 4%
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
€956.06
(exc. VAT)
€1,175.95
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 08 December 2026
- Plus 5 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 14 | €956.06 | €9.561 | - |
| 15 - 49 | €908.26 | €9.083 | 4% |
| 50 + | €860.46 | €8.605 | 9% |
*price indicative
- RS Stock No.:
- 716-6040
- Mfr. Part No.:
- 170-02102 HEGMAN-06-PMPI-GN
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Sleeve | |
| Colour | Green | |
| Sleeve Length | 100m | |
| Braided | Yes | |
| Expandable | Yes | |
| Minimum Cable Diameter | 4mm | |
| Maximum Cable Diameter | 8mm | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 240°C | |
| Standards/Approvals | RoHS | |
| Series | Helagaine | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Sleeve | ||
Colour Green | ||
Sleeve Length 100m | ||
Braided Yes | ||
Expandable Yes | ||
Minimum Cable Diameter 4mm | ||
Maximum Cable Diameter 8mm | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 240°C | ||
Standards/Approvals RoHS | ||
Series Helagaine | ||
- COO (Country of Origin):
- FR
HellermannTyton Helagaine Series Cable Sleeve, 6mm Sleeve Diameter, Green Colour - 170-02102
This cable sleeve is designed for versatile applications in the fields of automation, electronics, and electrical industries. With a diameter of 6mm, this green cable sleeve is crafted from PMPI material, ensuring durability and reliability under varying conditions. It boasts a length of 100m, providing ample coverage for extensive installations.
Features & Benefits
• Flexible and expandable design accommodates various cable sizes
• Braided structure enhances durability and provides added protection
• UL 94 V0 rated for excellent fire behaviour and safety
• Suitable for cable diameters between 4mm and 8mm, offering versatility
Applications
• Ideal for organising electrical cables in machinery
• Used for protecting wires in automotive
• Suitable for safeguarding cables in both indoor and outdoor settings
• Effective in bundling multiple cables to reduce clutter
• Utilised in high-temperature environments to prevent wear
What temperature range can be expected for safe operation?
This cable sleeve can operate from a minimum temperature of -60°C to a maximum of +240°C, making it suitable for extreme conditions without compromising performance.
How does the expandable feature benefit cable management?
The expandable nature allows for easy installation and adaptability when working with various cable sizes, facilitating a neat and efficient organisation system.
Is this sleeve suitable for outdoor use?
Yes, the cable sleeve is designed to withstand environmental stresses, making it appropriate for outdoor applications where exposure to the elements is a concern.
Helagaine HEGMAN and HEGMANWO
Braided flexible and non-flammable sleeving made from meta-aramid NOMEX®. The high expansion allows easy installation, even over long lengths and connectors.
Features and Benefits
Applications
Related links
- HellermannTyton Expandable Braided Green Cable Sleeve Helagaine Series
- HellermannTyton Expandable Braided Green Cable Sleeve Helagaine Series
- HellermannTyton Expandable Braided Meta-Aramid NOMEX Green Cable Sleeve Helagaine
- HellermannTyton Expandable Braided Meta-Aramid NOMEX Green Cable Sleeve Helagaine
- HellermannTyton Expandable Braided Meta-Aramid NOMEX Green Cable Sleeve Helagaine
- HellermannTyton Expandable Braided Meta-Aramid NOMEX Green Cable Sleeve Helagaine
- HellermannTyton Expandable Braided Meta-Aramid NOMEX Green Cable Sleeve Helagaine
- HellermannTyton Expandable Braided Meta-Aramid NOMEX Green Cable Sleeve Helagaine
