Schneider Electric Protective Sleeving Cable Sleeve 26 mm Cable Diameter, Harmony XAC Series
- RS Stock No.:
- 746-9380
- Mfr. Part No.:
- XACA960
- Manufacturer:
- Schneider Electric
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€28.47
(exc. VAT)
€35.02
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €28.47 | - |
| 5 - 11 | €27.69 | 2% |
| 12 + | €26.94 | 5% |
*price indicative
- RS Stock No.:
- 746-9380
- Mfr. Part No.:
- XACA960
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Protective Sleeving Cable Sleeve | |
| Minimum Cable Diameter | 8mm | |
| Maximum Cable Diameter | 26mm | |
| Standards/Approvals | IEC, CE, CSA, UL | |
| Series | Harmony XAC | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Protective Sleeving Cable Sleeve | ||
Minimum Cable Diameter 8mm | ||
Maximum Cable Diameter 26mm | ||
Standards/Approvals IEC, CE, CSA, UL | ||
Series Harmony XAC | ||
Pendant Control Station Accessories
A range of Schneider accessories from the Harmony XAC series for use with pendant control stations.
Suitable for all station types
Related links
- Schneider Electric Protective Sleeving Cable Sleeve, Harmony XAC Series
- Schneider Electric Protective Sleeving Cable Sleeve, Harmony XACB Series
- Schneider Electric Expandable Synthetic White Cable Sleeve Harmony XAC Series
- Schneider Electric Protective Guard, For Use With Harmony XAC
- Schneider Electric Harmony XAC Series Pilot Light Head for Use with Incandescent Bulb
- Schneider Electric Harmony XAC Series Green Front Mounting Push Button Head IP69
- Schneider Electric Harmony XAC Series Contact Block DPST
- Schneider Electric Harmony XAC Series 2 Position Switch Black, IP65
