Schneider Electric Harmony XAC Series 2 Position Switch, 22 mm Cutout, Black, IP65
- RS Stock No.:
- 758-854
- Mfr. Part No.:
- ZA2BG2
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€55.80
(exc. VAT)
€68.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.80 |
*price indicative
- RS Stock No.:
- 758-854
- Mfr. Part No.:
- ZA2BG2
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Switch | |
| Illuminated | No | |
| Number of Positions | 2 | |
| Cutout Diameter | 22mm | |
| Switch Operation | Stay Put | |
| Series | Harmony XAC | |
| IP Rating | IP65 | |
| Illumination Colour | Black | |
| Angle of Throw | 90 ° | |
| Standards/Approvals | UL 508 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Switch | ||
Illuminated No | ||
Number of Positions 2 | ||
Cutout Diameter 22mm | ||
Switch Operation Stay Put | ||
Series Harmony XAC | ||
IP Rating IP65 | ||
Illumination Colour Black | ||
Angle of Throw 90 ° | ||
Standards/Approvals UL 508 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Selector switch offers a robust solution for controlling electrical circuits, featuring a two-position head that ensures reliable performance in various applications.
Net weight of 0.042 kg enhances ease of installation
Designed for operation in temperatures ranging from -25 to 70 °C
IP65 rated, providing protection against dust and water ingress
Conforms to IEC standards for safety and reliability
Vibration resistance of 15 gn ensures durability under operational stresses
Packaged efficiently in multiple units to suit diverse needs
Related links
- Schneider Electric Harmony XB6 Series 2 Position Selector Switch Head Black Handle, IP65
- Schneider Electric Harmony XAC Series Brown Momentary Push Button Head IP69
- Schneider Electric Harmony XAC Series Green Front Mounting Push Button Head IP69
- Schneider Electric Harmony XAC Series Red Front Mounting Push Button Head IP69
- Schneider Electric Harmony XAC Series Yellow Front Mounting Push Button Head IP69
- Schneider Electric Harmony XAC Series Blue Front Mounting Push Button Head IP69
- Schneider Electric Harmony Series 2 Position Selector Switch Head Black Handle, IP65
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Yellow Handle, IP67
