Alpha Wire Expandable Polytetrafluoroethylene Natural Cable Sleeve, 30m Length 2.84 mm Cable Diameter, FIT Wire

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 30 metres)*

€266.18

(exc. VAT)

€327.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
1 - 4€266.18€8.873
5 - 9€256.87€8.562
10 +€247.55€8.252

*price indicative

RS Stock No.:
820-3648
Mfr. Part No.:
TFT20010 NA005
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Cable Sleeve

Colour

Natural

Material

Polytetrafluoroethylene

Sleeve Length

30m

Braided

No

Expandable

Yes

Minimum Cable Diameter

2.59mm

Maximum Cable Diameter

2.84mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

260°C

Shielding

Shielded

Dielectric Strength

55.118kV/mm

Standards/Approvals

No

Wall Thickness

0.3mm

Series

FIT Wire Management

THIN WALL TEFLON tubing tft-200 range


Thin Wall TEFLON improving the reliability of cable harnesses.

Provides a heat and abrasion resistant wire insulator

Abrasion resistance

Excellent dielectric properties

Oil resistant

PTFE material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy