Alpha Wire Expandable Braided PVC, Fibreglass Black Cable Sleeve, 30m Length 5.69 mm Cable Diameter, FIT Wire Management

Get a bulk buy discount

Add 5 more to save €20.95

View bulk pricing options

Subtotal (1 reel of 30 units)*

€119.53

(exc. VAT)

€147.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per unit*
Saving
1 - 4€119.53€3.984-
5 - 9€115.34€3.845€20.95
10 +€111.16€3.705€83.70

*price indicative

RS Stock No.:
822-5244
Mfr. Part No.:
PF1304 BK005
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Cable Sleeve

Colour

Black

Material

PVC, Fibreglass

Sleeve Length

30m

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

5.18mm

Maximum Cable Diameter

5.69mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

130°C

Shielding

Shielded

Dielectric Strength

5kV

Standards/Approvals

No

Wall Thickness

510μm

Series

FIT Wire Management

RoHS Status: Exempt

PVC Coated Fibreglass Sleeving PIF-130 Range


PVC coated fibreglass cable sleeving that provides extra protection for cable in a harsh external environment. It is tough and durable, maintaining its structure under high vibration, abrasion, mechanical stress and temperature variations.

Features and benefits

• Excellent for use in tough external environments

• Fits neatly over wire and cable without the need to shrink to size

• Flexible

• Good abrasion resistance

• Oil resistance

• Does not fray, bend or knot

• Performs well in high temperatures

• PVC coated

Note

Please note that this product may be supplied in a maximum of 3 pieces.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy