Alpha Wire PVC Black Cable Sleeve, 30m Length 5.69 mm Cable Diameter, FIT Wire Management Series

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 30 metres)*

€40.52

(exc. VAT)

€49.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
1 - 4€40.52€1.351
5 - 9€39.10€1.303
10 +€37.69€1.256

*price indicative

RS Stock No.:
111-9600
Mfr. Part No.:
P1054 BK005
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Cable Sleeve

Colour

Black

Material

PVC

Sleeve Length

30m

Braided

No

Expandable

No

Minimum Cable Diameter

5.18mm

Maximum Cable Diameter

5.69mm

Minimum Operating Temperature

-20°C

Shielding

No

Maximum Operating Temperature

105°C

Dielectric Strength

34.3kV/mm

Standards/Approvals

UL

Wall Thickness

510μm

Series

FIT Wire Management

Belden FIT Wire Management Series Cable Sleeve, 5.18mm Sleeve Diameter, PVC - P1054 BK005


This cable sleeve is designed for optimal cable management within the electrical and mechanical industries. The black PVC material ensures durability and offers effective electrical insulation. Measuring 5.18mm in diameter and 30 m in length, this non-shrinkable tubing provides reliable protection for various cable sizes.

Features & Benefits


• PVC composition ensures effective electrical insulation

• Operates efficiently at temperatures between -20 °C and +105 °C

• Suitable for cables with a diameter ranging from 5.18mm to 5.69mm

• Non-shrinkable design maintains shape and integrity

• UL certified for assurance of industry standards

• Dielectric strength of 34.3 kV/mm enhances electrical safety

Applications


• Used for protecting wires in automation systems

• Ideal for insulation in electronic devices

• Suitable for wire management in electrical installations

• Commonly employed in mechanical requiring flexible coverings

How does the sleeve ensure protection against heat and environmental factors?


The PVC material is engineered to withstand a wide temperature range, making it suitable for various applications without compromising its integrity.

What specifications should I consider when using this sleeve?


Users should ensure the cable diameter falls between 5.18mm and 5.69mm for proper fit and protection, emphasising the importance of correctly sising the sleeve for optimal performance.

Is this product suitable for outdoor use?


While the sleeve offers good electrical insulation and operates within a broad temperature range, its effectiveness in outdoor conditions will depend on environmental factors such as UV exposure. It's advisable to assess specific environmental impacts in such scenarios.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy