HellermannTyton Braided Polypropylene Silver Cable Sleeve, 25m Length 9 mm Cable Diameter, Helawrap HWPP Series

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 25 metres)*

€65.04

(exc. VAT)

€80.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Reel(s)
Per Reel
Per Metre*
1 - 14€65.04€2.602
15 - 49€61.77€2.471
50 +€59.83€2.393

*price indicative

RS Stock No.:
829-9003
Mfr. Part No.:
161-64103 HWPP8-PP-SR
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Sleeve

Colour

Silver

Material

Polypropylene

Sleeve Length

25m

Braided

Yes

Expandable

No

Minimum Cable Diameter

7mm

Maximum Cable Diameter

9mm

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

110°C

Shielding

No

Standards/Approvals

ELV Compliant, RoHS Compliant

Wall Thickness

750μm

Series

Helawrap HWPP

COO (Country of Origin):
GB

HellermannTyton Helawrap HWPP Series Cable Sleeve, 8mm Sleeve Diameter, 25m Length - 161-64103 HWPP8-PP-SR


This cable sleeve is designed for effective wire management, featuring a nominal diameter of 8mm. Made from polypropylene (PP), it offers a reliable solution for protecting wires and cables within a bundle, accommodating a minimum diameter of 7mm and a maximum diameter of 9mm. The sleeve comes in a silver finish and is available in a substantial length of 25 m, making it ideal for various applications.

Features & Benefits


• Halogen-free material ensures safer use in sensitive environments

• Resistant to temperatures from -60 °C to +110 °C

• Wall thickness of 0.75mm offers robust protection

• Silver braided design enhances durability without compromising flexibility

• Complies with RoHS standards for environmental considerations

• Provides effective cable management for automation and electrical uses

Applications


• Used for insulating and protecting wiring in machinery

• Ideal for bundling cables in electrical installations

• Suitable for organising wires in control panels and junction boxes

• Employed in the automotive industry for securing cables

• Utilised in consumer electronics to streamline wiring arrangements

What environmental standards does this cable sleeve meet?


This sleeve conforms to RoHS compliance, ensuring it is free from harmful substances, making it suitable for environmentally conscious projects.

Can the sleeve withstand extreme temperatures?


Yes, it is designed for an operating temperature range from -60 °C to +110 °C, allowing for intermittent use at temperatures up to +140 °C.

How does the wall thickness affect its performance?


The 0.75mm wall thickness provides a robust barrier against physical damage while maintaining flexibility for easy installation.

Is this product suitable for outdoor applications?


While it can withstand varying temperatures, its effectiveness for outdoor use may depend on specific environmental factors such as UV exposure and moisture.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy