HellermannTyton Polyamide Black Cable Sleeve, 25m Length 27 mm Cable Diameter, Helawrap Series
- RS Stock No.:
- 519-585
- Mfr. Part No.:
- 161-63401 HWPAV025-PA6V0-BK
- Manufacturer:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 25 metres)*
€424.50
(exc. VAT)
€522.14
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 14 | €424.50 | €16.98 |
| 15 - 49 | €403.29 | €16.132 |
| 50 + | €382.06 | €15.282 |
*price indicative
- RS Stock No.:
- 519-585
- Mfr. Part No.:
- 161-63401 HWPAV025-PA6V0-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Material | Polyamide | |
| Sleeve Length | 25m | |
| Braided | No | |
| Minimum Cable Diameter | 23mm | |
| Maximum Cable Diameter | 27mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | No | |
| Wall Thickness | 1.05mm | |
| Series | Helawrap | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Material Polyamide | ||
Sleeve Length 25m | ||
Braided No | ||
Minimum Cable Diameter 23mm | ||
Maximum Cable Diameter 27mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals No | ||
Wall Thickness 1.05mm | ||
Series Helawrap | ||
- COO (Country of Origin):
- GB
HellermannTyton Helawrap Series Cable Sleeve, 25m Length, 24mm Sleeve Diameter - 161-63401 HWPAV025-PA6V0-BK
This cable sleeve is an essential solution for effective protection and organisation of cables. Designed with a diameter of 24mm, it provides a robust barrier for cables with diameters ranging from 23mm to 27mm. The sleeve is constructed from durable PA 6 material and is designed to endure temperatures between -40°C and +90°C, ensuring reliability across diverse operating conditions.
Features & Benefits
• Provides excellent cable protection against abrasion and environmental damage
• PA 6 cable sleeve offers flexibility and strength for varying usage
• Halogen-free cable insulation promotes safety and minimises toxic emissions
• Wall thickness of 1.05mm contributes to structural integrity and performance
Applications
• Used for bundling and organising cables in electrical systems
• Ideal for protecting cables in automation and mechanical
• Suitable for installation in spaces requiring high-temperature resistance
• Effective in environments where halogen-free materials are essential
What cable diameters can be accommodated effectively by this sleeve?
This sleeve can accommodate cables with diameters ranging from 23mm to 27mm, providing flexibility for various applications.
How does this sleeve ensure safety in fire-prone environments?
The UL 94 V0 rating indicates superior fire resistance, providing safety in environments where heat and flames are a concern.
Can this sleeve be used in outdoor applications?
Yes, it is designed to withstand extreme temperatures of -40°C to +90°C, making it suitable for outdoor use in various weather conditions.
Related links
- HellermannTyton Polyamide 6 Black Cable Sleeve Helawrap Series
- HellermannTyton Polyamide 6 Black Cable Sleeve Helawrap Series
- HellermannTyton Polyamide 6 Black Cable Sleeve Helawrap Series
- HellermannTyton Polyamide 6 Black Cable Sleeve Helawrap Series
- HellermannTyton Braided Polypropylene Silver Cable Sleeve Helawrap HWPP Series
- HellermannTyton Braided Polypropylene Silver Cable Sleeve Helawrap HWPP Series
- HellermannTyton Braided Polypropylene Silver Cable Sleeve Helawrap HWPP Series
- HellermannTyton Braided Polypropylene Silver Cable Sleeve Helawrap HWPP Series
