HellermannTyton Expandable Braided Polyamide Black Cable Sleeve, 50m Length 28 mm Cable Diameter, Helagaine HEGPA66
- RS Stock No.:
- 829-9961
- Distrelec Article No.:
- 304-36-389
- Mfr. Part No.:
- 170-42500 HEGPA6625-PA66-BK
- Manufacturer:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 50 metres)*
€673.70
(exc. VAT)
€828.65
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 14 | €673.70 | €13.474 |
| 15 - 49 | €640.02 | €12.80 |
| 50 + | €619.81 | €12.396 |
*price indicative
- RS Stock No.:
- 829-9961
- Distrelec Article No.:
- 304-36-389
- Mfr. Part No.:
- 170-42500 HEGPA6625-PA66-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Material | Polyamide | |
| Sleeve Length | 50m | |
| Braided | Yes | |
| Expandable | Yes | |
| Minimum Cable Diameter | 18mm | |
| Maximum Cable Diameter | 28mm | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Series | Helagaine HEGPA66 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Material Polyamide | ||
Sleeve Length 50m | ||
Braided Yes | ||
Expandable Yes | ||
Minimum Cable Diameter 18mm | ||
Maximum Cable Diameter 28mm | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Series Helagaine HEGPA66 | ||
- COO (Country of Origin):
- FR
HEG Braided Sleeving
Expandable sleeving for bundling and protecting wires
HEGPV
Suitable for increased fire safety requirements
Self-extinguishing thanks to flame-retardant additives
Moisture protection
Good resistance to acids
Expansion ratio of up to 3:1
HEGPA66
Higher degree of coverage than HEGPV
Outstanding abrasion resistance
High flexibility
Easy application
Expands when compressed
High surface covering
Note
Fraying upon cutting can be avoided with HSG0 hot-cutting tool RS stock no.: 446-257.
Standards
PA66: UL94 V2, FMVSS 302, DIN 5510-2, NF F 16-101, HF, RoHS
Related links
- HellermannTyton Expandable Braided Polyamide 66 Black Cable Sleeve Helagaine HEGPA66
- HellermannTyton Expandable Braided Polyamide 66 Black Cable Sleeve Helagaine HEGPA66
- HellermannTyton Expandable Braided Polyamide 66 Black Cable Sleeve Helagaine HEGP
- HellermannTyton Expandable Braided Polyamide Black Cable Sleeve Helagaine HEGP Series
- HellermannTyton Expandable Braided Polyamide 66 Black Cable Sleeve Helagaine HEGP Series
- HellermannTyton Expandable Braided Polyester Black Cable Sleeve Helagaine HEGP Series
- HellermannTyton Expandable Braided Polyester Black Cable Sleeve Helagaine HEGP Series
- HellermannTyton Expandable Braided Polyester Black Cable Sleeve Helagaine HEGP Series
