Gelia Empty Cable Reel 01.0000023, 50 m Reel
- RS Stock No.:
- 283-5271
- Distrelec Article No.:
- 143-31-971
- Mfr. Part No.:
- 01.0000023
- Manufacturer:
- Gelia
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-5271
- Distrelec Article No.:
- 143-31-971
- Mfr. Part No.:
- 01.0000023
- Manufacturer:
- Gelia
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gelia | |
| Product Type | Empty Cable Reel | |
| Sub Type | Reel | |
| Maximum Cable Length Capacity | 50m | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Gelia | ||
Product Type Empty Cable Reel | ||
Sub Type Reel | ||
Maximum Cable Length Capacity 50m | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- SE
The This Gelia Empty Cable Reel in red is a versatile and practical accessory for winding up and storing extension leads. It is suitable for cables up to 40m 3G1.5 or 50m 3G1 and can also be used for garden hoses. The wind-up drum design ensures easy storage and organization of cables.
Ideal for storing garden hoses
Convenient wind-up drum design for easy cable organization
Related links
- RS PRO 50 m 4 Socket Type F - German Schuko Cable Reel Cable Reel IP20
- RS PRO Empty Cable Reel 200 m, Rubber Empty Cable Reel
- SAM 50 m 4 Socket Type E Cable Reel Cable Reel, 250V
- brennenstuhl 50 m 3 Socket Type G Hose Reel Cable Reel IP20
- Phoenix Contact 50 m Cable Reel 300V dc
- RS PRO Empty Cable Reel Rubber Empty Cable Reel
- RS PRO Empty Cable Reel Rubber Empty Cable Reel
- RS PRO Empty Cable Reel, Plastic Empty Cable Reel
