BETA 1743HS Cable Tie Gun
- RS Stock No.:
- 225-7484
- Mfr. Part No.:
- 1743HS
- Manufacturer:
- BETA
Subtotal (1 unit)*
€78.31
(exc. VAT)
€96.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €78.31 |
*price indicative
- RS Stock No.:
- 225-7484
- Mfr. Part No.:
- 1743HS
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Series | 1743HS | |
| Product Type | Cable Tie Gun | |
| Material | Steel | |
| Handle Type | Standard | |
| Standards/Approvals | No | |
| Weight | 282g | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Series 1743HS | ||
Product Type Cable Tie Gun | ||
Material Steel | ||
Handle Type Standard | ||
Standards/Approvals No | ||
Weight 282g | ||
RoHS Status: Exempt
The BETA fitting tool is use for nylon ties. It has H safety.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
