Panduit GS4MT Cable Tie Gun
- RS Stock No.:
- 274-0096
- Mfr. Part No.:
- GS4MT-E
- Manufacturer:
- Panduit
Subtotal (1 unit)*
€1,392.68
(exc. VAT)
€1,713.00
(inc. VAT)
In Stock
- Plus 28 unit(s) shipping from 23 November 2026
- Plus 12 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,392.68 |
*price indicative
- RS Stock No.:
- 274-0096
- Mfr. Part No.:
- GS4MT-E
- Manufacturer:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Series | GS4MT | |
| Product Type | Cable Tie Gun | |
| Material | Stainless Steel | |
| Handle Type | Cushion Grip | |
| Height Safe | No | |
| Weight | 440g | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Series GS4MT | ||
Product Type Cable Tie Gun | ||
Material Stainless Steel | ||
Handle Type Cushion Grip | ||
Height Safe No | ||
Weight 440g | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Panduit stainless steel cable tie hand tool provides higher performance and reliability. With the state-of-the-art ergonomic features which provide lower grip force lowering the risk of motion injuries to installers. The easy to read tension settings improves accuracy while increasing dependability.
Automatic cut off type
Controlled tension
