Panduit RT2HT Cable Tie Gun, 66 mm Capacity
- RS Stock No.:
- 274-0116
- Mfr. Part No.:
- RT2HT
- Manufacturer:
- Panduit
Subtotal (1 unit)*
€1,316.70
(exc. VAT)
€1,619.54
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,316.70 |
*price indicative
- RS Stock No.:
- 274-0116
- Mfr. Part No.:
- RT2HT
- Manufacturer:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Series | RT2HT | |
| Product Type | Cable Tie Gun | |
| Cable Tie Capacity | 66 mm | |
| Material | Steel | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Series RT2HT | ||
Product Type Cable Tie Gun | ||
Cable Tie Capacity 66 mm | ||
Material Steel | ||
Height Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Panduit installation tool is used to secure Panduit stainless steel cable ties of varying widths and has adjustable tensioning for differing cable tie sizes.
Manual tie cut off
Rear handle for positioning flexibility
Related links
- StarTech.com N10 Cable Tie Gun, 10 mm Capacity
- Facom Cable Tie Gun, 2.2 → 4.8 mm Capacity
- CK Cable Tie Gun, 4.7 → 13 mm Capacity
- Teng Tools CTG01 Cable Tie Gun, 2.2 → 4.8 mm Capacity
- RS PRO Cable Tie Gun, 2.2 → 4.8 mm Capacity
- HellermannTyton EVOcut Cable Tie Gun, 8 mm Capacity
- Phoenix Contact UNIFOX-CT Cable Tie Gun, 2.2 → 4.8 mm Capacity
- Phoenix Contact UNIFOX Cable Tie Gun, 2.2 → 4.8 mm Capacity
