Facom Cable Tie Gun, 2.2 → 4.8 mm Capacity
- RS Stock No.:
- 876-4960
- Mfr. Part No.:
- 986075
- Manufacturer:
- Facom
Get a bulk buy discount
Add 3 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€100.26
(exc. VAT)
€123.32
(inc. VAT)
In Stock
- 62 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | €100.26 | - |
| 3 - 4 | €95.24 | 5% |
| 5 + | €90.24 | 9% |
*price indicative
- RS Stock No.:
- 876-4960
- Mfr. Part No.:
- 986075
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Cable Tie Gun | |
| Cable Tie Capacity | 2.2 → 4.8 mm | |
| Material | Plastic | |
| Standards/Approvals | No | |
| Weight | 290g | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Cable Tie Gun | ||
Cable Tie Capacity 2.2 → 4.8 mm | ||
Material Plastic | ||
Standards/Approvals No | ||
Weight 290g | ||
RoHS Status: Exempt
Facom 986075 Automatic Cable Tie Pliers
Introducing the professional Cable Tie Tensioning & Bundling Tool from Facom. The comfortable and compact design of Facom 986075 ensures ease of use and safety yet high-performance and hassle-free operation. Made from durable plastic guarantee long life and as usual the highest-quality of Facom tools.
Features and Benefits:
• Highest quality product designed by Facom
• Suitable cable-ties 2.2 to 4.8 mm wide and 1.6 mm thick
• Automatic cable-tie tail cutting
• Simple tension adjustment using a rotatable knob
• Narrow nosepiece for installation in tight spaces
• Compact and lightweight design: 290 g
Typical Application:
Cable tie guns are tools designed for professionals looking for an optimum tensioning and cutting of cable ties. Other than conventional wire cutters, cable tie guns pull the cable tie and cut off the excess leaving the tie head without any sharp edges. Cable tie guns are suitable to be used with any type and of cable ties made from various materials.
Cable Tie Tensioning & Bundling Tools are typically used by:
• Electricians
• Internet System Installers
• Plumbers
• Car Mechanics
• DIYers
FAQs;
How does cable tie gun work?
A cable tie gun grabs and pulls the end of a cable tie thanks to a tensioner in a pistol-type body that is activated by a manual trigger. Once the required tension is reached, the blade cuts off the excess cable tie leaving a neat safe finish without sharp edges
Related links
- Phoenix Contact UNIFOX Cable Tie Gun, 2.2 → 4.8 mm Capacity
- Teng Tools CTG01 Cable Tie Gun, 2.2 → 4.8 mm Capacity
- Phoenix Contact UNIFOX-CT Cable Tie Gun, 2.2 → 4.8 mm Capacity
- RS PRO Cable Tie Gun, 2.2 → 4.8 mm Capacity
- HellermannTyton EVO7P Cable Tie Gun, 2.5 → 4.8 mm Capacity
- CK Cable Tie Gun, 2.4 → 4.8 mm Capacity
- HellermannTyton EVO7i Cable Tie Gun, 4.8 mm Capacity
- Thomas & Betts Cable Tie Gun, 2.4 → 4.8 mm Capacity
