Facom 455BSLS Cable Tie Gun, 2.4 → 9 mm Capacity
- RS Stock No.:
- 910-3237
- Mfr. Part No.:
- 455BSLS
- Manufacturer:
- Facom
Subtotal (1 unit)*
€103.13
(exc. VAT)
€126.85
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €103.13 |
*price indicative
- RS Stock No.:
- 910-3237
- Mfr. Part No.:
- 455BSLS
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Series | 455BSLS | |
| Product Type | Cable Tie Gun | |
| Cable Tie Capacity | 2.4 → 9 mm | |
| Material | Plastic | |
| Height Safe | Yes | |
| Standards/Approvals | No | |
| Weight | 310g | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Series 455BSLS | ||
Product Type Cable Tie Gun | ||
Cable Tie Capacity 2.4 → 9 mm | ||
Material Plastic | ||
Height Safe Yes | ||
Standards/Approvals No | ||
Weight 310g | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Facom SLS Height Safe Cable Tie Plier
Working Safely At Height
The SLS, Safety Lock System, range of tools from Facom were created for use at height. They preserve the comfort, quality and level of performance you expect.
Set of cable tie pliers from Facom that benefit from a metal construction. Designed to give excellent tightening from little pressure on ties up to 9 mm. Also equipped with a cutter that allows you cut the tie to your desired length.
Features and Benefits
• Tool equipped with a Facom SLS attachment solution, preventing any risk of accidental falls
• The crimped "rotating" cable solution maintains user ergonomics
• For all cable-ties 2.4 to 9 mm wide
• Sturdy and easy to use, very good demultiplication
• Long travel for a fast approach
• Manual cable-tie tail cutting
SLS Height Safe Tools
To help prevent accidents that affect health and productivity Facom brings you the SLS range of tools. They can withstand twice the weight of the tool and are real world tested. The metal design can withstand extreme shocks, temperatures and other harsh working conditions.
Traceable
An individual traction test is performed on each tool upon ring assembly. An inspection certificate is issued and a unique serial number engraved on the tool. Facom can hence follow up its production to guarantee maximum safety. The unique serial number also ensures that the tool is identified and followed throughout its lifetime.
Related links
- Facom 455B Cable Tie Gun, 2.4 → 9 mm Capacity
- Thomas & Betts Cable Tie Gun, 2.4 → 4.8 mm Capacity
- CK Cable Tie Gun, 2.4 → 4.8 mm Capacity
- RS PRO Cable Tie Gun, 2.4 → 4.8 mm Capacity
- NEMIQ TG Cable Tie Gun, 2.4 → 4.8 mm Capacity
- Legrand Cable Tie Gun, 6 → 9 mm Capacity
- Schneider Electric Mureva Fix Cable Tie Gun, 9 mm Capacity
- Thomas & Betts L300-FR Cable Tie Gun, 7.6 → 9 mm Capacity
