StarTech.com White Adhesive Cable Tie Mount 2.3 mm x 13mm x 13 mm
- RS Stock No.:
- 102-570
- Mfr. Part No.:
- CBMCTM1
- Manufacturer:
- StarTech.com
Subtotal (1 pack of 100 units)*
€15.99
(exc. VAT)
€19.67
(inc. VAT)
In Stock
- Plus 56 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €15.99 | €0.16 |
*price indicative
- RS Stock No.:
- 102-570
- Mfr. Part No.:
- CBMCTM1
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Colour | White | |
| Product Type | Cable Tie Mount | |
| Cable Tie Width Acceptance | 2.3mm | |
| Length | 13mm | |
| Width | 13mm | |
| Material | Polyamide 66 | |
| Series | CBMCTM1 | |
| Mount Fixing Type | Adhesive | |
| Standards/Approvals | UL, UL94 V-2 | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Colour White | ||
Product Type Cable Tie Mount | ||
Cable Tie Width Acceptance 2.3mm | ||
Length 13mm | ||
Width 13mm | ||
Material Polyamide 66 | ||
Series CBMCTM1 | ||
Mount Fixing Type Adhesive | ||
Standards/Approvals UL, UL94 V-2 | ||
- COO (Country of Origin):
- TW
The StarTech.com Small cable tie mounts with adhesive backing enable you to conveniently mount your zip ties to secure your cable bundle to the wall or ceiling, to route and organize them. 100 White cable tie mounts are included, ensuring you will have plenty on hand.
Easy to install
UL approved
94V-2 flammability rating
RoHS and TAA compliant
Related links
- HellermannTyton Black Adhesive Cable Tie Mount 2.7 mm x 13mm x 13 mm
- RS PRO Natural Screw Cable Tie Mount 2.5 mm x 13mm x 13 mm
- HellermannTyton Black Cable Tie Mount 2.7 mm x 13mm x 13 mm
- HellermannTyton Natural Cable Tie Mount 2.7 mm x 13mm x 13 mm
- HellermannTyton White Cable Tie Mount 2.7 mm x 13mm x 13 mm
- HellermannTyton White Adhesive Cable Tie Mount 5.4 mm x 28mm x 28 mm
- Panduit Natural White Adhesive Cable Tie Mount 4.8 mm x 25.4mm x 25.4 mm
- Wurth Elektronik 303131399 Gasket of Polyurethane Foam With Adhesive Tape 1 m x 13mm x 13 mm
