HellermannTyton Black Cable Tie Mount 2.7 mm x 13mm x 13 mm
- RS Stock No.:
- 440-826
- Mfr. Part No.:
- 151-01800
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 50 units)*
€47.98
(exc. VAT)
€59.02
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €47.98 | €0.96 |
*price indicative
- RS Stock No.:
- 440-826
- Mfr. Part No.:
- 151-01800
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Colour | Black | |
| Product Type | Cable Tie Mount | |
| Cable Tie Width Acceptance | 2.7mm | |
| Length | 13mm | |
| Width | 13mm | |
| Material | Polyamide 66 | |
| Series | MB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Colour Black | ||
Product Type Cable Tie Mount | ||
Cable Tie Width Acceptance 2.7mm | ||
Length 13mm | ||
Width 13mm | ||
Material Polyamide 66 | ||
Series MB | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
HellermannTyton Series MB Cable Tie Mount, 2.7mm Cable Tie Width Acceptance, 13mm Length - 151-01800
This cable tie mount is an essential accessory designed to provide a secure and permanent attachment for cable management needs. Crafted from durable polyamide 6.6, this black cable tie mount measures 13mm in length and width, with an acceptance for cable tie widths of up to 2.7mm. Its self-adhesive feature ensures easy installation on various surfaces, making it a versatile solution for diverse applications.
Features & Benefits
• Made from polyamide 6.6 for enhanced durability and strength
• Self-adhesive backing simplifies installation without tools
• Weather-resistant design suitable for indoor and outdoor use
• Operates effectively in temperatures ranging from -40°C to +60°C
• Fire behaviour rated UL 94 V2 for added safety
Applications
• Ideal for securing cables in electrical enclosures
• Utilised in automation systems for organised wiring
• Suitable for mounting cables in mechanical equipment
• Used extensively in the electronics industry for tidy setups
How does the adhesive perform in different environments?
The self-adhesive backing is formulated to withstand a wide range of temperatures and environmental conditions, ensuring strong adhesion on various surfaces.
Can it withstand exposure to outdoor elements?
Yes, the weather-resistant properties make it suitable for outdoor use, even under varying environmental conditions.
What safety ratings should I consider for workplace applications?
The fire behaviour rating of UL 94 V2 indicates that it meets certain safety standards, making it a reliable choice for various applications.
What cable tie widths are compatible with this product?
The mount can accommodate cable ties with a maximum width of 2.7mm, allowing for versatile cable management solutions.
Related links
- HellermannTyton Black Adhesive Cable Tie Mount 2.7 mm x 13mm x 13 mm
- HellermannTyton White Cable Tie Mount 2.7 mm x 13mm x 13 mm
- HellermannTyton Natural Cable Tie Mount 2.7 mm x 13mm x 13 mm
- StarTech.com White Adhesive Cable Tie Mount 2.3 mm x 13mm x 13 mm
- RS PRO Natural Screw Cable Tie Mount 2.5 mm x 13mm x 13 mm
- HellermannTyton Black Cable Tie Mount 13 mm x 47mm x 50 mm
- HellermannTyton Black Stick, Pasting Cable Tie Mount 13 mm x 47mm x 50 mm
- HellermannTyton Black Cable Tie Mount 23mm x 25.1 mm
