HellermannTyton Black Cable Tie Mount 23mm x 25.1 mm
- RS Stock No.:
- 333-570
- Mfr. Part No.:
- 151-04088
- Manufacturer:
- HellermannTyton
Subtotal (1 pack of 50 units)*
€160.20
(exc. VAT)
€197.05
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €160.20 | €3.204 |
*price indicative
- RS Stock No.:
- 333-570
- Mfr. Part No.:
- 151-04088
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie Mount | |
| Colour | Black | |
| Length | 25.1mm | |
| Width | 23mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie Mount | ||
Colour Black | ||
Length 25.1mm | ||
Width 23mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The HellermannTyton Cable tie mount with pipe or tube holder offer a secure cable organization and strain relief for various cable sizes and types. It minimizes cable damage and safety hazards, ensuring reliable and efficient solar installations. This adaptable solution also reduces installation time and labour costs, making it a cost-effective choice for your solar projects.
Quick and easy installation
Secure cable management and strain relief
Adaptable design for various cable sizes and types
Competitive pricing and long-term cost savings
Minimize cable damage and safety hazards, ensuring reliable and long-lasting solar installations
Affordable upfront costs and reduced maintenance expenses over the products lifecycle
Reduce installation time, while optimizing project efficiency and labour costs
Related links
- HellermannTyton Black, Black Cable Tie Mount 23mm x 12 mm
- HellermannTyton Black Cable Tie Mount 46mm x 70 mm
- HellermannTyton Black Cable Tie Mount 18mm x 23.6 mm
- HellermannTyton Black Cable Tie Mount 22.5mm x 17.5 mm
- HellermannTyton Black Cable Tie Mount 5 mm x 9.5mm x 21 mm
- HellermannTyton Black Cable Tie Mount 13.5 mm x 23.9mm x 38 mm
- HellermannTyton Black Cable Tie Mount 4 mm x 14mm x 20 mm
- HellermannTyton Black Cable Tie Mount 12.7 mm x 25mm x 47 mm
