HellermannTyton Black Cable Tie Mount 22.5mm x 17.5 mm
- RS Stock No.:
- 192-3587
- Mfr. Part No.:
- 151-03055 ACFM2W10PT6-PA66/6HIRHS-BK
- Manufacturer:
- HellermannTyton
Subtotal (1 pack of 25 units)*
€48.83
(exc. VAT)
€60.05
(inc. VAT)
In Stock
- Plus 4,800 unit(s) shipping from 23 November 2026
- Plus 350 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | €1.953 | €48.83 |
*price indicative
- RS Stock No.:
- 192-3587
- Mfr. Part No.:
- 151-03055 ACFM2W10PT6-PA66/6HIRHS-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie Mount | |
| Colour | Black | |
| Length | 17.5mm | |
| Width | 22.5mm | |
| Fixing Hole Diameter | 9.8mm | |
| Material | Polyamide 66 | |
| Series | ACFM | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie Mount | ||
Colour Black | ||
Length 17.5mm | ||
Width 22.5mm | ||
Fixing Hole Diameter 9.8mm | ||
Material Polyamide 66 | ||
Series ACFM | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
HellermannTyton ACFM Series Cable Tie Mount, 17.5mm Length, 22.5mm Width - 151-03055 ACFM2W10PT6-PA66/6HIRHS-BK
This cable tie mount, designed for securing cable ties in various applications, is made from high-quality polyamide 6.6/6 material. With a compact length of 17.5mm and a width of 22.5mm, this black cable tie mount offers versatility and durability. It performs effectively in a wide range of environments with an operational temperature range of -40 °C to +105 °C, ensuring reliability even under extreme conditions.
Features & Benefits
• Compatible with 9.8mm fixing hole for secure installation
• Constructed from polyamide 6.6/6 for long-lasting durability
• Suitable for high-temperature applications up to +105 °C
Applications
• Used for securing wiring in automation systems
• Employed in mechanical assemblies requiring cable management
• Utilised in electrical installations for organisation
How do the temperature ratings affect its applications?
The ability to operate within a temperature range from -40 °C to +105 °C makes it suitable for both outdoor and industrial applications, ensuring performance under varying environmental conditions.
What types of cables are compatible with this mount?
It can be used with various polyamide cable ties, allowing flexibility in securing different cable sizes as needed.
Can this mount be used in outdoor installations?
Yes, it is designed to withstand various weather conditions, making it a reliable choice for outdoor cable management.
What is the advantage of polyamide 6.6/6 material?
Polyamide 6.6/6 is known for its strength and thermal resistance, which ensures long-lasting performance in demanding environments.
Is it easy to install this mount in tight spaces?
Yes, its compact dimensions allow for easy installation even in confined areas, facilitating efficient cable organisation.
Related links
- HellermannTyton Black Profile Rail Cable Tie Mount 8 mm x 22.5mm x 17.5 mm
- HellermannTyton Black Plug-In Cable Tie Mount 8 mm x 22.5mm x 17.5 mm
- HellermannTyton Black Stick, Pasting Cable Tie Mount 13 mm x 47mm x 50 mm
- HellermannTyton Black Cable Tie Mount 13 mm x 47mm x 50 mm
- Phoenix Contact White Screw Cable Tie Mount 9 mm x 22.5mm x 14.6 mm
- HellermannTyton Black Cable Tie Mount 5 mm x 9.5mm x 21 mm
- HellermannTyton Black Cable Tie Mount 8.4 mm x 40mm x 40 mm
- HellermannTyton Black Cable Tie Mount 7.6 mm x 12mm x 27 mm
